预售商品

NMP1K2-EEHCEE-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-EEHCEE-00
- 商品编号
- C5696940
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots (NMP1K2 model), compatible with single-output (NMS-240) and dual-output (NMD-240) modules
2
Single-output modules (NMS-240) offer multiple voltage options:5V@36A,12V@20A,24V@10A,48V@5A, each with adjustable voltage ranges (e.g.,5V module:3-6V)
3
Dual-output modules (NMD-240) provide combined 240W power with adjustable voltage ranges (3-30V per channel)
4
Built-in protection mechanisms: Overload Protection (OLP), Overvoltage Protection (OVP), Overtemperature Protection (OTP)
5
Support for global ON/OFF (via RC1 pin) and local module ON/OFF (via RC2/RC3 pins; open=ON, short=OFF)
6
Remote sense function (+S/-S pins) compensates voltage drop on load wiring up to 0.5V
7
Current sharing (CS pin) enables balanced current distribution for parallel module operation
8
DC OK signal (TTL level) indicates module output status (4.5-5.5V=ON,0-0.5V=OFF)
9
Auxiliary power outputs: +5V-AUX-P (2A for NMP1K2) and Vcc2 (5V/10mA for modules)
使用场景 APPLICATIONS
1
Industrial automation systems: Powering PLCs, sensors, actuators requiring multiple voltage levels
2
Test and measurement equipment: Customizable power supply for diverse test setups
3
Medical devices: Compliant with medical safety standards, suitable for equipment needing stable multi-output power
4
Telecom and data communication systems: Powering routers, switches with varied voltage needs
5
Laboratory research: Flexible power configuration for experimental setups
6
Industrial machinery: Supporting motors, controllers, displays with different power requirements
注意事项 PRECAUTIONS
1
Ensure the shorting connector (RC1 to GND-P) is properly assembled; otherwise, the unit has no output
2
Use twisted pairs for +S/-S lines in remote sense to reduce electromagnetic interference
3
For parallel current sharing: Connect CS pins of all modules, ensure output voltage difference <0.2V, and do not exceed 1200W total power
4
When output voltage <12V and ambient temp is -15°C to -30°C, derate output current to 90%
5
Follow mounting specs: M4 screws with 7-10 Kgf-cm torque, and proper airflow direction
6
Local module ON/OFF: Open circuit (RC2/RC3 to GND) = ON, short circuit = OFF
7
Monitor T-Alarm signal: High level (4.5-5.5V) indicates overheating
8
Do not use PC (current programming) function for parallel modules

NMP1K2-EEHCEE-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-EEHCEH-00
- NMP1K2-EEHCEK-00
- NMP1K2-EEHCH#-01
- NMP1K2-EEHCHH-00
- NMP1K2-EEHE#C-01
- NMP1K2-EEHE#E-00
- NMP1K2-EEHEHE-01
- NMP1K2-EEHEHK-00
- NMP1K2-EEHEKC-00
- NMP1K2-EEHEKK-01
- NMP1K2-EEHEKK-05
- NMP1K2-EEHH#K-03
- NMP1K2-EEHHCE-00
- NMP1K2-EEHHCH-01
- NMP1K2-EEHHE#-00
- NMP1K2-EEHHHH-09
- NMP1K2-EEHHKC-00
- NMP1K2-EEHHKK-00
- NMP1K2-EEHK#C-01
- NMP1K2-EEHK#K-01
- NMP1K2-EEHKEC-00







