预售商品

NMP1K2-EE#H#K-01
- 工业品
价格:¥2669.79价格含税(税率13%)
200+¥2507.46
500+¥2423.67
1000+¥2382.27
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-EE#H#K-01
- 商品编号
- C5692822
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots (NMP1K2 model) supporting up to1200W total power; each slot compatible with240W single/dual output modules (e.g.,24V@10A H module,48V@5A K module)
2
Wide input voltage range:90~264VAC (47~63Hz) or120~370VDC, suitable for global applications
3
High efficiency: up to91% (full load with H/K modules at nominal24V/48V)
4
Compliance with multiple safety standards: medical (2x MOPP between primary-secondary), ITE (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, EN62368-1, IEC60601-1, IEC62368-1, EAC TP TC004)
5
Comprehensive protection functions: overload (constant current limiting), overvoltage (shutdown, repower to recover), overtemperature (shutdown, auto-recover when temp drops)
6
Flexible control options: global ON/OFF (RC1 pin), local ON/OFF for individual modules (RC2/RC3 pins), remote sense (compensates up to0.5V voltage drop), voltage/current programming (PV/PC pins)
7
Parallel operation support: current sharing (CS pin) for balanced load distribution; max6 modules in parallel for NMP1K2
8
Status monitoring: DC OK signal (TTL level indicates module output status), T-Alarm signal (overtemperature alert)
9
Auxiliary power outputs:5V@2A (NMP1K2 front-end),5V@10mA (module-level Vcc2)
10
Compact mechanical design:250×127×41mm size for NMP1K2, standard mounting with recommended torque specs
使用场景 APPLICATIONS
1
Medical equipment: diagnostic devices, patient monitors, lab analyzers (compliant with medical safety standards)
2
Industrial automation: PLC systems, control panels, robotics, sensor networks requiring multiple voltage outputs
3
Communication infrastructure: routers, switches, base stations needing stable modular power
4
Data centers: server racks, storage systems requiring scalable power solutions
5
Test & measurement: laboratory instruments, prototype development setups needing adjustable voltage/current
6
Embedded systems: custom electronic devices with diverse power requirements
7
Commercial equipment: POS systems, digital signage, security cameras with modular power needs
注意事项 PRECAUTIONS
1
Global ON/OFF function: If not using, ensure the shorting connector (RC1 to GND-P) is assembled to enable output
2
Remote sense: Connect +S/-S pins to load terminals to compensate for voltage drop on wiring (max0.5V)
3
Parallel operation: Connect CS pins of all modules and ensure output voltage difference <0.2V among modules
4
Parallel operation: Total output current ≤ (rated current per module × number of modules), total power ≤1200W for NMP1K2
5
Parallel operation: Use short, large-diameter wiring for parallel connections; avoid PC (current programming) function in parallel
6
Parallel operation: Remote control must turn all parallel modules ON/OFF simultaneously
7
Derating: When output voltage <12V and ambient temp is -15~-30°C, derate output current to90% of rated value
8
Derating: Follow derating curves for ambient temperature and input voltage to prevent overheating
9
Mounting: Use recommended screw sizes (M4 for front-end, M3.5 for output terminals)
10
Mounting: Apply torque of7~10Kgf-cm for front-end screws and ≤10Kgf-cm for output terminals
11
Blank slots: Install BLANK-NMS240 accessory to maintain safety and thermal performance
12
Local ON/OFF: For NMS-240 modules, open RC2 to GND to turn on, short to turn off
13
Local ON/OFF: For NMD-240 modules, open RC2/RC3 to turn on respective outputs
14
Leakage current: Ensure proper grounding to comply with limits (<400uA at264VAC)
15
Programming: Reference PV/PC pins to module GND and use external voltages within specified ranges
16
Over temperature: Monitor T-Alarm signal to address internal temp exceeding safe limits

NMP1K2-EE#H#K-01
价格:¥2669.79
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-CCKKEC-03
- NMP1K2-EE#HCE-00
- NMP1K2-CCKKHC-01
- NMP1K2-EE#HCE-01
- NMP1K2-CCKKHK-01
- NMP1K2-EE#HEK-01
- NMP1K2-CE#CHC-00
- NMP1K2-EE#HHC-01
- NMP1K2-CE#CHH-00
- NMP1K2-EE#KCH-00
- NMP1K2-CE#EHC-00
- NMP1K2-EE#KKE-04
- NMP1K2-EEC#CE-01
- NMP1K2-CE#HC#-00
- NMP1K2-EEC#CK-01
- NMP1K2-CE#HEK-00
- NMP1K2-EEC#EE-01
- NMP1K2-CE#HHK-00
- NMP1K2-EEC#HH-01
- NMP1K2-CE#HKE-00
- NMP1K2-EECC#C-00







