领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-ECHKC#-00实物图
NMP1K2-ECHKC#-00商品缩略图

NMP1K2-ECHKC#-00

  • 工业品

价格:2981.52价格含税(税率13%

200+2800.24
500+2706.67
1000+2660.43
品牌名称
MW(明纬)
商品型号
NMP1K2-ECHKC#-00
商品编号
C5692778
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 model (1200W, 6 slots) supports flexible configuration with NMS-240 (single output:5V/36A,12V/20A,24V/10A,48V/5A) or NMD-240 (dual output up to30V each, combined 240W) modules
2 Wide input range: AC90-264V, DC120-370V; compatible with 47-63Hz frequency
3 High efficiency: Up to91% (for H/K modules at 24V/48V full load)
4 Safety compliance: Meets IEC/EN60601-1 (medical,2x MOPP isolation) and IEC/EN62368-1 (ITE) standards
5 Rich control functions: Global/local remote ON/OFF, remote sense (compensates up to0.5V line drop), voltage programming (PV), current programming (PC), current sharing (CS for parallel operation), DC OK signal (TTL level), over-temperature alarm (T-Alarm)
6 Comprehensive protection: Overload (OLP), over-voltage (OVP), over-temperature (OTP), short-circuit (SCP)
7 Auxiliary power:5V-AUX-P (2A max for NMP1K2) and Vcc2 (5V/10mA per module)
8 Compact size: NMP1K2 chassis (250x127x41mm), modules (118.5x37.9x18mm)

注意事项 PRECAUTIONS

1 Ensure the shorting connector (RC1 to GND-P) is installed if not using external global ON/OFF control
2 Remote sense lines (+S/-S) should be twisted pairs to minimize noise
3 Current sharing rules: Connect CS pins of modules, output voltage difference <0.2V, total power ≤1200W (NMP1K2), use short/large diameter wires
4 Derate: For modules with output voltage <12V, reduce current to90% when ambient temp is -15°C~-30°C
5 Auxiliary power limits:5V-AUX-P (2A max), Vcc2 (10mA max per module)
6 ON/OFF logic: Global (RC1 short to GND-P=ON; open=OFF); Local (module RC2 open to GND=ON; short=OFF)
7 Grounding: Properly ground the chassis for safety and EMC
8 Avoid overloading: Do not exceed total 1200W or individual module ratings
NMP1K2-ECHKC#-00实物图

NMP1K2-ECHKC#-00

价格:2981.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐