领券中心9.9元专区爆款推荐清仓特卖备货找料品牌中心场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-C##KKE-04实物图
NMP1K2-C##KKE-04商品缩略图

NMP1K2-C##KKE-04

  • 工业品

价格:2669.79价格含税(税率13%

200+2507.46
500+2423.67
1000+2382.27
品牌名称
MW(明纬)
商品型号
NMP1K2-C##KKE-04
商品编号
C5692468
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 model supports up to 6 slots with total output power of 1200W, compatible with NMS-240 (single output) and NMD-240 (dual output) modules
2 Wide input range: AC 90~264V or DC120~370VDC, suitable for global applications
3 High efficiency: Up to 91% typical efficiency at full load (with H/K module at nominal 24V/48V), reducing energy loss
4 Multiple output options: Output modules offer adjustable voltages (e.g., NMS-240-05:3~6V, NMS-240-12:6~15V) and current ranges to meet diverse load requirements
5 Safety compliance: Meets medical (ANSI/AAMI ES60601-1 Ed.3.1) and ITE (UL62368-1) standards, ensuring reliable use in medical and industrial scenarios
6 Comprehensive protection: Equipped with overvoltage protection (OVP), overcurrent protection (OCP), overtemperature protection (OTP), and overload protection (OLP)
7 Remote control capabilities: Supports global (entire unit) and local (per module) ON/OFF control for flexible operation
8 Status monitoring: DC OK signal (TTL level) indicates output module status, and T-Alarm signal alerts for over-temperature conditions
9 Current sharing function: Allows parallel connection of modules (with CS pin connection) to balance current and increase output capacity
10 Auxiliary power outputs: Provides +5V-AUX-P (2A for NMP1K2) and Vcc2 (5V/10mA for NMS-240) to power external control circuits

使用场景 APPLICATIONS

1 Industrial automation systems: Power supply for PLCs, DCS, and other control equipment
2 Medical devices: Suitable for compliant medical instruments (e.g., diagnostic equipment, patient monitoring systems)
3 Test and measurement instruments: Stable power for oscilloscopes, signal generators, and lab setups
4 Communication systems: Powers routers, switches, and base station components in telecom networks
5 Industrial control systems: Supports rack-mounted industrial equipment with modular power needs
6 Laboratory research: Used in R&D environments requiring adjustable and reliable power outputs
7 Data center components: Provides backup or primary power for small-scale data center devices

注意事项 PRECAUTIONS

1 Ensure proper installation of the shorting connector (RC1 to GND-P) if not using global ON/OFF control; otherwise, the unit will have no output
2 For parallel module operation: Connect CS pins, ensure output voltage difference <0.2V, and do not exceed total output power (1200W for NMP1K2)
3 Derating requirement: When output voltage <12V and ambient temp is -15°C to -30°C, reduce output current to 90% of rated value
4 Remote sense: Use twisted-pair wires for +S/-S to compensate for voltage drop (up to 0.5V)
5 Terminal torque: Follow specified values (10Kgf-cm for output terminals,12Kgf-cm for AC input) to avoid loose connections
6 Ventilation: Install in well-ventilated areas to prevent overheating; avoid blocking air flow
7 Temperature range: Do not operate beyond -30°C to +70°C; refer to derating curves for high-temperature conditions
8 Power safety: Disconnect input power before maintenance, module replacement, or setting adjustments
9 Module compatibility: Use only MEAN WELL NMS-240/NMD-240 modules to ensure performance and safety
10 Parallel limits: NMP1K2 supports up to 6 parallel NMS-240 modules; consult manufacturer for other configurations
NMP1K2-C##KKE-04实物图

NMP1K2-C##KKE-04

价格:2669.79

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐