预售商品

NMP1K2-CKCCKK-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-CKCCKK-00
- 商品编号
- C5692370
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots, supporting up to 1200W total output power
2
Compatible with single-output (NMS-240) and dual-output (NMD-240) modules, covering voltage ranges like 5V/36A,12V/20A,24V/10A,48V/5A (single) and 3-30V per channel (dual)
3
Complies with multiple safety standards including ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, and IEC 60601-1 Ed3.1
4
Built-in protection functions: overload (constant current limiting), overvoltage (shutdown, re-power recovery), overtemperature (auto-recover when cool)
5
Flexible control options: global ON/OFF (via RC1 pin), local ON/OFF (per module via RC2/RC3 pins), remote sense (compensates up to 0.5V voltage drop)
6
Supports output voltage programming (PV pin) and current programming (PC pin) for customization
7
Current sharing function for parallel operation of modules, ensuring balanced load distribution
8
Provides DC OK signal (TTL level) to indicate output status, and auxiliary power outputs (+5V-AUX_P:2A, Vcc2:5V/10mA)
9
Wide input voltage range:90-264VAC or120-370VDC; high power factor (PF>0.95@230VAC full load) and efficiency (up to91%)
10
Compact mechanical design with dimensions of250x127x41mm, easy to mount with M4 screws
使用场景 APPLICATIONS
1
Medical equipment: Suitable for patient monitors, diagnostic tools requiring compliant power supplies
2
Industrial automation: Powers PLCs, sensors, actuators with diverse voltage needs
3
Test & measurement: Provides adjustable DC voltages for testing electronic components
4
Communication systems: Supports routers, switches, base stations with multiple power requirements
5
Laboratory R&D: Flexible power solution for experiments needing various voltage outputs
6
Data centers: Parallel operation ensures reliable power for server racks or network infrastructure
注意事项 PRECAUTIONS
1
Ensure the shorting connector (RC1 to GND-P) is installed if global ON/OFF control is not used
2
Use twisted-pair cables for remote sense (+S/-S pins) to minimize electromagnetic interference
3
For parallel module operation: connect CS pins of all modules; ensure output voltage difference ≤0.2V; total power ≤1200W
4
Follow derating guidelines: reduce output current when ambient temperature exceeds specified limits (refer to derating curve)
5
Use correct screws (M4 for front-end, M3.5 for terminals) and torque values (7-10 Kgf-cm for mounting)
6
Avoid exposure to environments beyond -30°C to +70°C or20-90% RH non-condensing
7
Disconnect input power before maintenance or module replacement to prevent electric shock
8
For local ON/OFF control: open circuit = ON, short circuit = OFF for RC2/RC3 pins

NMP1K2-CKCCKK-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-#KEKKC-00
- NMP1K2-CKCE#C-00
- NMP1K2-#KEKKE-00
- NMP1K2-CKCEEK-00
- NMP1K2-#KEKKH-04
- NMP1K2-CKCEH#-00
- NMP1K2-#KHCCC-09
- NMP1K2-CKCHCC-05
- NMP1K2-#KHEEC-04
- NMP1K2-CKCHCE-00
- NMP1K2-#KHHCH-00
- NMP1K2-CKCHCK-00
- NMP1K2-#KHHH#-04
- NMP1K2-CKCHHE-04
- NMP1K2-#KHKH#-00
- NMP1K2-CKCHHH-09
- NMP1K2-#KHKHH-00
- NMP1K2-CKCHKK-00
- NMP1K2-#KHKHK-00
- NMP1K2-CKCK#H-00
- NMP1K2-#KK#CK-02







