领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-CHCE#C-00实物图
NMP1K2-CHCE#C-00商品缩略图

NMP1K2-CHCE#C-00

  • 工业品

价格:2981.52价格含税(税率13%

200+2800.24
500+2706.67
1000+2660.43
品牌名称
MW(明纬)
商品型号
NMP1K2-CHCE#C-00
商品编号
C5692210
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply (NMP1K2 series) with 1200W maximum output power and 6 slots for modules
2 Supports wide input voltage range: 90~264VAC or 120~370VDC
3 High efficiency up to 91% (typical) at full load with H/K modules (24V/48V)
4 Complies with multiple safety standards: ANSI/AAMI ES60601-1 Ed.3.1, UL62368-1, TUV EN60601-1 Ed.3.1, etc.
5 Multiple protection functions: Overload (constant current limiting), overvoltage (shut down and recover on re-power), overtemperature (auto-recover after cooling)
6 Flexible control options: Global and local ON/OFF control, remote sense (compensates up to 0.5V voltage drop), output voltage/current programming (PV/PC pins)
7 Monitoring signals: DC OK (indicates module output status), T-Alarm (overtemperature alert)
8 Current sharing capability for parallel operation of NMS-240 modules
9 Auxiliary power outputs: 5V-AUX_P (2A for NMP1K2) and Vcc2 (5V/10mA for modules)

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices, patient monitors, and other medical systems requiring compliant power supplies
2 Industrial automation: Control systems, PLCs, and robotics needing multiple regulated voltages
3 Test and measurement instruments: Lab equipment requiring precise and stable power
4 Communication systems: Racks of network devices, routers, and switches needing flexible power distribution
5 Data centers: Distributed power solutions for servers and storage equipment
6 Any application requiring reliable, modular, and regulated multiple DC output voltages

注意事项 PRECAUTIONS

1 Ensure the shorting connector (RC1 to GND-P) is assembled if not using global ON/OFF control; otherwise, the unit will have no output
2 For remote sense function, twist +S and -S lines to minimize electromagnetic interference
3 Parallel operation guidelines: Connect CS and GND pins of all modules, ensure output voltage difference <0.2V among modules, total output power not exceeding 1200W, use short/large diameter wires, avoid PC function in parallel mode
4 Follow derating curves: For output voltage <12V and ambient temperature -15~-30°C, derate current to 90% of rated value
5 Overtemperature handling: When T-Alarm signal is high, take immediate action to cool down the unit
6 Wiring precautions: Use appropriate wire gauge and torque for terminals (e.g., DC output terminal: M3.5 screws, max torque 10Kgf-cm)
7 Operate within specified ranges: Input voltage (90~264VAC/120~370VDC), ambient temperature (-30~+70°C with derating), humidity (20~90% RH non-condensing)
NMP1K2-CHCE#C-00实物图

NMP1K2-CHCE#C-00

价格:2981.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐