预售商品

NMP1K2-#EHKKK-09
- 工业品
价格:¥3008.79价格含税(税率13%)
200+¥2825.86
500+¥2731.43
1000+¥2684.77
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-#EHKKK-09
- 商品编号
- C5692016
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design: 1200W maximum power capacity with 6 slots for output modules (supports single/dual output modules up to 240W each, available voltages including 5V,12V,24V,48V)
2
Wide input range: AC 90~264V, DC120~370VDC, compatible with global power grids
3
High efficiency: Up to 91% efficiency at full load (with H/K modules at nominal 24V/48V)
4
Strong safety compliance: Complies with ANSI/AAMI ES60601-1 (medical standard, 2x MOPP isolation), UL62368-1, IEC60601-1, IEC62368-1 and other safety standards
5
Comprehensive protection: Overload (constant current limiting), overvoltage (shutdown and recover on repower), overtemperature (shutdown and auto-recover after cooling)
6
Flexible control functions: Supports global/local ON/OFF control, remote sense (compensates up to 0.5V voltage drop), output voltage/current programming, and DC OK signal (TTL level)
7
Current sharing capability: Allows parallel operation of multiple NMS-240 modules (max 6 slots for NMP1K2) to meet higher current demands
8
Auxiliary power supply: Provides 5V/2A auxiliary output for control circuits and 5V/10mA auxiliary power per module
9
Wide operating temperature range: -30~+70°C (with derating required at high temperatures)
使用场景 APPLICATIONS
1
Industrial automation: Power supply for PLCs, sensors, actuators and industrial control panels
2
Medical equipment: Suitable for medical devices requiring 2x MOPP isolation (e.g., diagnostic instruments, patient monitoring systems)
3
Telecom and data centers: Modular power solution for network switches, routers and server racks
4
Test and measurement: Stable power for laboratory equipment and electronic testing devices
5
Industrial control systems: Power for CNC machines, robotic systems and factory automation lines
6
Telecom infrastructure: Backup power modules for communication base stations
7
Data acquisition systems: Reliable power for data loggers and measurement sensors
注意事项 PRECAUTIONS
1
Derating requirement: Reduce output power according to the derating curve when ambient temperature exceeds 50°C; for output voltages below 12V and temperatures between -15~-30°C, derate output current to 90% of rated value
2
Installation: Follow recommended mounting torque (7~10 Kgf-cm for M4 screws), use proper screw sizes and penetration depth to avoid device damage
3
Remote control setup: Assemble the shorting connector (RC1 to GND-P) if global ON/OFF control is not used; correctly connect RC2/RC3 pins to GND for local control
4
Parallel connection rules: When connecting modules in parallel, link CS pins of all modules; ensure output voltage difference between modules is <0.2V; total power should not exceed 1200W; use short, large-diameter wires for parallel wiring
5
Sense lines: Twist +S/-S sense lines to minimize interference when using remote sense function
6
Auxiliary power: Do not exceed maximum load current of auxiliary outputs (2A for NMP1K2's +5V-Aux_P,10mA for module Vcc2)
7
Overtemperature handling: Monitor T-Alarm signal (TTL level) to address overheating issues promptly
8
Protection recovery: For overvoltage/overtemperature protection, repower the device after resolving the fault condition to recover output

NMP1K2-#EHKKK-09
价格:¥3008.79
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-#EKCCH-00
- NMP1K2-#EKCKK-05
- NMP1K2-#EKEE#-04
- NMP1K2-#EKEHH-00
- NMP1K2-#EKEK#-00
- NMP1K2-#EKEKE-00
- NMP1K2-#EKEKH-00
- NMP1K2-#EKHCE-00
- NMP1K2-#EKK#H-03
- NMP1K2-#EKK#K-03
- NMP1K2-#EKKCC-05
- NMP1K2-#EKKCE-03
- NMP1K2-#EKKCK-03
- NMP1K2-#EKKEE-00
- NMP1K2-#H##KH-00
- NMP1K2-#H#CC#-00
- NMP1K2-#H#CHK-00
- NMP1K2-#H#ECE-00
- NMP1K2-#H#EHC-00
- NMP1K2-#H#HCH-00
- NMP1K2-#H#HHC-04







