预售商品

NMP1K2-#E#EEC-04
- 工业品
价格:¥2669.79价格含税(税率13%)
200+¥2507.46
500+¥2423.67
1000+¥2382.27
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-#E#EEC-04
- 商品编号
- C5691904
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design: NMP1K2 model offers 6 slots for flexible output configuration, supporting single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) or dual-output (NMD-240) modules, each up to 240W, total max power 1200W
2
Wide input range: AC 90~264V or DC120~370VDC, 47~63Hz, suitable for global use
3
High efficiency and power factor: Up to 91% efficiency (typ) at full load, PF>0.95@230VAC full load, reducing energy loss
4
Multi-protection functions: Overload (constant current limiting), overvoltage (shutdown, re-power to recover), overtemperature (auto-shutdown and recover when cool down) protection to ensure system safety
5
Rich functional support: Remote sense (compensate voltage drop up to 0.5V), remote ON/OFF (global and local control), DC OK signal (TTL level indicating output status), current sharing (for parallel modules), auxiliary power (5V/2A for NMP1K2), temperature alarm (T-Alarm signal for overtemp)
6
Safety compliance: Meets medical (2x MOPP between primary-secondary) and ITE standards (EN60601-1, EN62368-1, etc.), ensuring reliability in critical applications
7
Compact mechanical design: NMP1K2 chassis dimensions 250*127*41mm (L*W*H), light weight (~2kg), output modules 118.5*37.9*18mm for easy integration
使用场景 APPLICATIONS
1
Industrial automation systems: Flexible power supply for PLCs, sensors, actuators requiring multiple voltage outputs
2
Medical equipment: Complies with medical safety standards, suitable for diagnostic devices, patient monitoring systems, lab equipment
3
Test and measurement instruments: Provides stable and adjustable power for electronic component testing, signal generators, oscilloscopes
4
Telecom and data center applications: Supports parallel operation for high-power needs, reliable power for routers, switches, server racks
5
Industrial control systems: Ideal for CNC machines, robotics, factory automation lines needing precise voltage control
6
Research and development labs: Flexible modular configuration to adapt to various experimental setups requiring different voltage/current outputs
注意事项 PRECAUTIONS
1
Installation: Use recommended M4 screws for NMP1K2 chassis mounting (torque7~10 Kgf-cm); output modules use M3.5 screws (max torque 10 Kgf-cm), ensure correct air flow direction
2
Operation: The power supply requires a shorting connector (RC1 to GND-P) to output power; local ON/OFF control uses dry contact between RC2 and GND (open=ON, short=OFF)
3
Derating guidelines: When output voltage <12V and ambient temp is -15~-30°C, reduce output current to90% of rated value; follow derating curves for temp and input voltage
4
Parallel operation: For NMS-240 modules, connect CS pins together for current balance; max6 modules in parallel for NMP1K2; ensure output voltage difference <0.2V; avoid PC function in parallel mode
5
Safety: Comply with safety standards; do not overload beyond max power; disconnect power before maintenance or module replacement

NMP1K2-#E#EEC-04
价格:¥2669.79
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-#E#EHC-00
- NMP1K2-#E#EHK-00
- NMP1K2-#E#HHE-04
- NMP1K2-#E#HHH-04
- NMP1K2-#E#KCH-00
- NMP1K2-#E#KHE-00
- NMP1K2-#EC###-00
- NMP1K2-#EC#EE-00
- NMP1K2-#ECCCH-04
- NMP1K2-#ECCE#-03
- NMP1K2-#ECCKH-03
- NMP1K2-#ECCKK-05
- NMP1K2-#ECECC-05
- NMP1K2-#ECECE-00
- NMP1K2-#ECEEC-00
- NMP1K2-#ECHHH-04
- NMP1K2-#EE###-00
- NMP1K2-#EE##C-02
- NMP1K2-#EE##K-02
- NMP1K2-#EE#EE-02
- NMP1K2-#EEC#E-00







