领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-#CEKK#-00实物图
NMP1K2-#CEKK#-00商品缩略图

NMP1K2-#CEKK#-00

  • 工业品

价格:2651.12价格含税(税率13%

200+2489.93
500+2406.73
1000+2365.62
品牌名称
MW(明纬)
商品型号
NMP1K2-#CEKK#-00
商品编号
C5691834
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

The MW NMP1K2-#CEKK#-00 is a 1200W modular power supply with flexible and reliable performance. Key features include:
1 Modular design with 6 slots, supporting single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240:30V/5A×2) modules, each up to 240W.
2 Wide input range: 90~264VAC or 120~370VDC, 47~63Hz, with high power factor (PF>0.95@230VAC full load, PF>0.98@115VAC full load) and efficiency up to 91%.
3 Comprehensive protection: Overload (constant current limiting), overvoltage (shut down, repower to recover), overtemperature (auto recover when cool), short circuit (hiccup/constant current limiting).
4 Rich remote control functions: Global/local ON/OFF, remote sense (compensates up to 0.5V voltage drop), output voltage (PV) and current (PC) programming, DC OK signal (TTL level), current sharing (parallel operation), T-Alarm (overtemp signal).
5 Safety compliance: Meets medical (2x MOPP) and ITE standards (ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, etc.).
6 Compact size: 250×127×41mm (L×W×H), weight ~2kg, with M4 mounting screws (torque 7~10 Kgf-cm).

使用场景 APPLICATIONS

The NMP1K2-#CEKK#-00 is suitable for various applications requiring flexible power solutions:
1 Industrial automation systems needing multiple output voltages for different components.
2 Medical devices compliant with ES60601-1 standards (e.g., diagnostic equipment, patient monitors).
3 Test and measurement setups requiring precise voltage/current control and remote monitoring.
4 Communication equipment (routers, switches) needing high reliability and parallel operation for redundancy.
5 Rack-mounted systems where space efficiency and modularity are critical.
6 Applications with long wiring (remote sense compensates voltage drop) or remote control needs.

注意事项 PRECAUTIONS

To ensure safe and optimal operation, note the following:
1 Mounting: Use M4 screws with torque 7~10 Kgf-cm; ensure proper airflow as per the air direction marking.
2 Global ON/OFF: Assemble the shorting connector (RC1 to GND-P) if global ON/OFF is not used; otherwise, no output.
3 Local ON/OFF: For NMS-240 modules, open RC2 (pin3) to GND (pin1/2) for ON, short for OFF; for NMD-240, use RC2 (V1) and RC3 (V2) to respective GNDs.
4 Remote Sense: Connect +S/-S pins of NMS-240 modules to load terminals to compensate voltage drop (max 0.5V).
5 Parallel Operation: When paralleling NMS-240 modules: connect CS pins together; output voltage difference <0.2V; total power ≤1200W; max 6 modules; PC function disabled; remote control must turn all modules ON/OFF simultaneously.
6 Temperature Derating: For output voltage <12V and ambient temperature -15~-30°C, derate current to 90% of rated value.
7 Overvoltage Protection: After OVP triggering, repower the unit to recover output.
8 Wiring: Follow terminal assignments strictly (AC input: L/N/FG; DC output: +V/-V; control pins as per spec sheet).
NMP1K2-#CEKK#-00实物图

NMP1K2-#CEKK#-00

价格:2651.12

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐