预售商品

NMP1K2-#CCHHC-02
- 工业品
价格:¥3000.01价格含税(税率13%)
200+¥2817.61
500+¥2723.46
1000+¥2676.93
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-#CCHHC-02
- 商品编号
- C5691769
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots, supporting up to 1200W total output power
2
Wide input voltage range: 90~264VAC or 120~370VDC, compatible with global power grids
3
High efficiency up to 91% (full load with H/K modules at nominal 24V/48V)
4
Compliance with multiple safety standards: ANSI/AAMI ES60601-1 (medical, 2x MOPP), UL62368-1, IEC60601-1, IEC62368-1, etc.
5
Rich protection functions: Overload (O.L.P), Overvoltage (O.V.P), Overtemperature (O.T.P) protection; constant current limiting for overload
6
Remote control capabilities: Global ON/OFF (via RC1 pin) and local ON/OFF (per module via RC2/RC3 pins)
7
Monitoring signals: DC OK (output status), T-Alarm (overtemperature alarm), both TTL level signals
8
Current sharing function: Supports parallel operation of NMS-240 modules for load balancing (CS pin connection required)
9
Auxiliary power outputs: +5V-AUX_P (2A for NMP1K2) and Vcc2 (5V/10mA per module)
10
Remote sense: Compensates voltage drop on load wiring up to 0.5V (+S/-S pins)
11
Programmable output: Voltage (PV pin) and current (PC pin) adjustment for NMS-240 modules
使用场景 APPLICATIONS
1
Industrial automation: Powering PLCs, DCS systems, servo drives, and sensors in manufacturing lines
2
Medical equipment: Suitable for low-risk medical devices (compliant with 2x MOPP safety standards) like diagnostic instruments, patient monitors
3
Test and measurement: Providing stable power for electronic testing equipment, oscilloscopes, signal generators
4
Telecommunications: Powering base station components, network switches, and communication devices
5
Data centers: Modular power supply for server racks, storage systems, and backup power units
6
Industrial control panels: Supplying power to control circuits, display units, and actuators
7
Robotics: Powering robotic arms, motion controllers, and peripheral devices
8
Laboratory research: Used in R&D labs for prototyping electronic circuits requiring stable and adjustable power
注意事项 PRECAUTIONS
1
Installation: Follow mounting guidelines (M4 screws, torque 7~10 Kgf-cm; ensure proper airflow direction as per mechanical specs)
2
Derating: When ambient temperature exceeds 50℃, derate output power according to the derating curve; for output voltage <12V and temperature between -15℃ to -30℃, derate current to 90% of rated value
3
Wiring: Ensure correct connection of remote sense pins (+S/-S) to compensate for voltage drop; for parallel operation, connect CS pins of modules and ensure output voltage difference <0.2V among parallel modules
4
ON/OFF control: The unit will have no output if the shorting connector (RC1 to GND-P) is not assembled; use global or local control as needed (open for ON, short for OFF for local RC2/RC3 pins)
5
Overload: Do not exceed the total output power limit of 1200W; per module overload protection is shut down type (re-power on to recover)
6
Auxiliary power: Do not exceed the current limits of auxiliary outputs (+5V-AUX_P:2A for NMP1K2; Vcc2:10mA per module)
7
Temperature monitoring: Pay attention to T-Alarm signal (high level indicates overtemperature) and take cooling measures promptly
8
Safety: Ensure proper grounding before powering on; avoid touching live parts when the unit is energized; follow electrical safety regulations during operation and maintenance
9
Parallel operation: Total output current should not exceed the sum of rated currents of parallel modules; maximum 6 NMS-240 modules can be paralleled in NMP1K2; remote control should turn on/off all parallel modules simultaneously

NMP1K2-#CCHHC-02
价格:¥3000.01
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-#CCHHE-00
- NMP1K2-#CCHK#-02
- NMP1K2-#CCHKH-02
- NMP1K2-#CCKEC-00
- NMP1K2-#CCKH#-02
- NMP1K2-#CCKKK-00
- NMP1K2-#CCKKK-05
- NMP1K2-#CE##C-00
- NMP1K2-#CE#CC-05
- NMP1K2-#CE#CE-00
- NMP1K2-#CE#CK-00
- NMP1K2-#CE#KK-05
- NMP1K2-#CECC#-00
- NMP1K2-#CECCE-04
- NMP1K2-#CECCK-00
- NMP1K2-#CECEE-05
- NMP1K2-#CECHK-00
- NMP1K2-#CEE##-00
- NMP1K2-#CEE#H-00
- NMP1K2-#CEE#K-00
- NMP1K2-#CEEE#-04







