领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-##ECK#-00实物图
NMP1K2-##ECK#-00商品缩略图

NMP1K2-##ECK#-00

  • 工业品

价格:2317.38价格含税(税率13%

200+2176.48
500+2103.75
1000+2067.82
品牌名称
MW(明纬)
商品型号
NMP1K2-##ECK#-00
商品编号
C5691637
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, compatible with NMS-240 (single output) and NMD-240 (dual output) modules
2 Total max power output of 1200W
3 Wide input voltage range: 90~264VAC /120~370VDC
4 High efficiency up to 91% (with H/K modules at 24V/48V full load)
5 Complies with medical (2x MOPP) and ITE safety standards (IEC60601-1, IEC62368-1)
6 Multiple protection functions: Overload (constant current limiting), overvoltage (shutdown, repower to recover), overtemperature (auto-recover after cooling)
7 Global (RC1) and local (RC2/RC3) ON/OFF control options
8 Remote sense function compensates for voltage drop up to 0.5V
9 DC OK TTL signal indicates output status (4.5~5.5V when on)
10 Current sharing for parallel module operation to balance load
11 Auxiliary power outputs: 5V/2A (front-end) and 5V/10mA (modules)
12 Voltage (PV pin) and current (PC pin) programming for output adjustment
13 Low leakage current (<400uA at 264VAC)
14 High power factor (>0.95 at 230VAC full load)

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators, and control systems
2 Medical devices: Suitable for equipment requiring medical safety compliance
3 Telecom infrastructure: Supporting routers, switches, and communication modules
4 Test and measurement: Stable power for precision instruments
5 Data centers: Modular power for server racks or peripheral devices
6 Laboratory environments: Flexible voltage options for experimental setups
7 Industrial IoT: Powering connected devices and edge computing systems

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding via FG terminal to prevent electric shock
2 Module use: Only install NMS-240/NMD-240 modules specified for NMP1K2
3 Shorting connector: Must assemble the included shorting connector (RC1 to GND-P) for the unit to output power
4 Derating: Follow derating curves—reduce current at ambient temps >50°C or input voltage <115VAC
5 Remote sense: Use twisted-pair cables for sense lines (+S/-S) to minimize noise interference
6 Parallel operation: Connect CS pins of modules, ensure output voltage difference <0.2V, total power ≤1200W
7 Temperature monitoring: Monitor T-Alarm signal; shut down the unit if overheating is detected
8 Wiring: Use appropriate wire gauge for terminals to avoid voltage drop or overheating
9 ON/OFF control: Confirm global/local control logic before operation to avoid unintended shutdowns
10 Maintenance: Disconnect power before replacing modules or performing maintenance
NMP1K2-##ECK#-00实物图

NMP1K2-##ECK#-00

价格:2317.38

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐