预售商品

NMP1K2-##CCCC-05
- 工业品
价格:¥2669.79价格含税(税率13%)
200+¥2507.46
500+¥2423.67
1000+¥2382.27
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-##CCCC-05
- 商品编号
- C5691600
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots (NMP1K2) supporting up to 1200W total power output
2
Wide input voltage range: 90~264VAC / 120~370VDC, compatible with global power grids
3
High power factor (PF>0.95@230VAC full load) and efficiency (up to 91% typ at full load with H/K modules)
4
Compliance with multiple safety standards: medical (2x MOPP between primary-secondary), ITE (EN60601-1 Ed.3.1, EN62368-1, UL62368-1, etc.)
5
Flexible output options: supports single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240: dual 30V/5A) modules, each with adjustable voltage ranges
6
Comprehensive protection: overload (105~125% rated power, shutdown then recover on repower), overvoltage (constant current limiting), overtemperature (shutdown then auto-recover when cool)
7
Advanced functions: remote ON/OFF (global/local), remote sense (compensate voltage drop up to 0.5V), voltage/current programming (PV/PC pins), DC OK signal (TTL level for output status), temperature alarm (T-Alarm), current sharing (for parallel operation)
8
Auxiliary power output:5V/2A (NMP1K2) for external devices
9
Compact mechanical design: dimensions 250x127x41mm, weight ~2kg (typ)
10
Reliable operation: wide working temp range (-30~+70°C with derating), low leakage current (<400uA@264VAC)
使用场景 APPLICATIONS
1
Industrial automation: Power supply for PLCs, DCS systems, industrial control panels
2
Medical equipment: Compatible with medical devices requiring 2x MOPP isolation
3
Test & measurement: Provide stable adjustable DC power for instruments
4
Telecom & data centers: Support multiple devices with varying voltage needs
5
Robotics: Power for robotic arms, control systems
6
LED lighting: High-efficiency power for large LED installations
7
Other applications: Any scenario needing modular, reliable, and flexible DC power solutions
注意事项 PRECAUTIONS
1
Installation: Ensure proper grounding; use M4 screws with7~10 Kgf-cm torque; do not exceed max penetration depth (4mm)
2
Derating: Follow derating curves—when output voltage <12V and temp -15~-30°C, derate current to90%; adjust load based on ambient temperature and input voltage
3
Parallel operation: Connect CS pins of modules; ensure output voltage difference <0.2V; total power not exceed1200W; use short/large diameter wires; avoid using PC function in parallel
4
Remote control: Global ON/OFF via RC1 (CN32-PIN6) to GND-P (CN32-PIN3); local ON/OFF via RC2 (module PIN3) to GND; ensure shorting connector (RC1 to GND-P) is installed if not using global control
5
Safety: Do not operate without proper isolation; avoid moisture/dust; handle modules with ESD precautions; do not overload beyond rated power
6
Maintenance: Regularly check for loose connections; replace modules if damaged

NMP1K2-##CCCC-05
价格:¥2669.79
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-##CCCK-08
- NMP1K2-##CCKK-03
- NMP1K2-##CE#H-00
- NMP1K2-##CEEE-05
- NMP1K2-##CEHH-05
- NMP1K2-##CEK#-00
- NMP1K2-##CHCC-00
- NMP1K2-##CHEK-00
- NMP1K2-##CHHH-00
- NMP1K2-##CK#H-00
- NMP1K2-##CKHE-00
- NMP1K2-##CKHH-05
- NMP1K2-##CKK#-04
- NMP1K2-##CKKC-04
- NMP1K2-##E#EC-00
- NMP1K2-##E#H#-00
- NMP1K2-##E#KH-00
- NMP1K2-##ECC#-00
- NMP1K2-##ECK#-00
- NMP1K2-##ECKE-00
- NMP1K2-##EE#C-03







