领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
E2A-M30KS15-M1-B3实物图
E2A-M30KS15-M1-B3商品缩略图

E2A-M30KS15-M1-B3

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:1060.54价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2A-M30KS15-M1-B3
商品编号
C5681473
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Model-specific attributes: Omron E2A-M30KS15-M1-B3 cylindrical proximity sensor, M30 metric thread size, shielded type, nominal sensing distance of 15mm ±10%, M12 4-pin connector for connection, PNP open collector output (normally open mode), brass-nickel plated body, PBT sensing surface
2 Electrical performance: Operating voltage range 10-32VDC (rated 12-24VDC with ripple ≤10% p-p), current consumption ≤10mA, maximum load current 200mA (32VDC max), residual voltage ≤2V, response frequency up to 250Hz (shielded M30 model)
3 Protection and durability: IP67 protection rating (IEC60529), operating temperature range -40°C to 70°C (storage -40°C to85°C without icing/condensation), equipped with power reverse polarity protection, surge suppressor, short-circuit protection, and output reverse polarity protection
4 Design advantages: Modular construction for easy customization; yellow LED operation indicator for real-time status monitoring; double clamping nuts for secure mounting; compatible with standard industrial installation practices

使用场景 APPLICATIONS

1 Industrial assembly lines: Detect presence/absence of metal workpieces (e.g., steel bolts, aluminum parts) to trigger sequential assembly steps
2 Conveyor belt systems: Monitor flow of metal components (like automotive engine parts, electronic chassis) to prevent jams or ensure correct spacing between items
3 Machine tool applications: Position metal workpieces on CNC mills or lathes for precise machining operations, ensuring accurate alignment before cutting
4 Packaging machinery: Identify metal packaging materials (e.g., tin cans, metal caps) to control filling, sealing, or labeling processes
5 Material handling: Detect metal pallets or containers in automated warehouses to guide robotic arms for picking, placing, or sorting tasks
6 Automotive manufacturing: Verify presence of metal body panels or fasteners during welding, painting, or final assembly stages to maintain process consistency

注意事项 PRECAUTIONS

1 Power supply: Do not apply AC voltage to DC models; ensure input voltage stays within 10-32VDC range to avoid sensor damage
2 Load management: Avoid short-circuiting the output load; for high inrush current loads (e.g., lamps, small motors), use an intermediate relay to protect the sensor
3 Wiring practices: Follow correct wiring (brown: +V, blue: 0V, black: output); keep cables away from high-tension lines—use independent metal conduit if necessary; cable extension should not exceed 200m, and tractive force on cables should not exceed 50N
4 Mounting guidelines: Do not strike the sensor with a hammer during installation; tighten M30 clamping nuts to a maximum torque of180N·m (use a washer); maintain recommended clearances from surrounding metal (e.g.,110mm side-by-side distance for shielded M30 models to avoid mutual interference)
5 Environmental considerations: Do not use in flammable/explosive atmospheres; avoid exposure to strong acid/alkali gases; do not submerge underwater (IP67 is splash-proof, not fully waterproof)
6 Maintenance and safety: Periodically check mounting tightness, wiring connections, and clean metal dust from the sensing surface; do not disassemble, repair, or modify the sensor; avoid using for life-critical applications without additional safety measures
E2A-M30KS15-M1-B3实物图

E2A-M30KS15-M1-B3

价格:1060.54

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐