
E2A-M08KN04-M1-B1
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥648.53价格含税(税率13%)
- 品牌名称
- OMRON(欧姆龙)
- 商品型号
- E2A-M08KN04-M1-B1
- 商品编号
- C5681406
- 商品毛重
1克(g)
广东仓0
SMT仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: OMRON (欧姆龙), Model: E2A-M08KN04-M1-B1
2
Sensor type: M8 cylindrical non-shielded proximity sensor
3
Sensing distance: 4mm ±10% (standard target: mild steel ST37 of 8×8×1mm)
4
Connection: M12 4-pin connector
5
Body specifications: Brass-nickel plated case, thread length 27mm (overall length 43mm), clamping nut brass-nickel plated
6
Output configuration: PNP open collector, normally open (NO) operation mode
7
Electrical parameters: Power supply voltage range 10-32VDC (rated:12-24VDC, ripple ≤10% p-p), current consumption ≤10mA, load current ≤200mA (32VDC max), residual voltage ≤2V (200mA load, 2m cable)
8
Performance: Response frequency up to 1000Hz, differential travel ≤10% of sensing distance
9
Protection: Equipped with power reverse polarity protection, surge suppressor, short-circuit protection
10
Environmental rating: IP67 (IEC60529), operating temperature -40°C to70°C (no icing/condensation), storage temp -40°C to85°C, humidity 35%-95%
11
Additional features: Modular construction for easy customization, yellow LED operation indicator, sensing distance 1.5-2x larger than conventional OMRON sensors to eliminate workpiece collision issues
使用场景 APPLICATIONS
1
Industrial assembly lines: Detect presence/absence of small metal parts (like screws, bolts, metal components) in assembly stations
2
Packaging machinery: Verify if metal containers or caps are properly placed before sealing/packaging
3
Conveyor systems: Count metal items passing through the line or detect jams by sensing part accumulation
4
CNC machine tools: Monitor tool position or detect if workpieces are clamped correctly on the worktable
5
Material handling equipment: Check alignment of metal pallets or components in automated storage/retrieval systems
6
Automotive manufacturing: Detect presence of metal parts (like brackets, panels) in welding or painting stations
7
Electronics production: Ensure metal PCBs or components are in the correct position on SMT lines
注意事项 PRECAUTIONS
1
Power supply: Do not apply AC voltage to this DC model; use an insulated transformer for DC power supply (avoid auto-transformers)
2
Wiring: Follow correct pin arrangement for M12 connector; do not short-circuit the load (though protected); avoid extending cable beyond 200m; keep cable away from high-tension lines (use independent metal conduit if necessary); do not apply tractive force over50N to the cable
3
Mounting: Do not strike the sensor with a hammer during installation (risk of damage/water resistance loss); tighten the M8 brass nut with torque ≤4N·m and use a washer; maintain required clearance from surrounding metal (refer to mutual interference specs for non-shielded M8 sensors); do not use underwater or expose directly to rain (cover from water-soluble machining oil for better reliability)
4
Maintenance: Periodically check for mounting position deviation/looseness, loose wiring/connections, metal powder accumulation, abnormal temperature/environment, and proper operation of the yellow LED indicator; do not disassemble or repair the sensor
5
Environment & load: Avoid using in environments with strong acid/alkaline gases; connect loads with large inrush current (like lamps, motors) via a relay to prevent sensor damage

E2A-M08KN04-M1-B1
价格:¥648.53
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







