PIC32MX150F128DT-I/ML
PIC32MX150F128DT-I/ML
- 品牌名称
- MICROCHIP(美国微芯)
- 商品型号
- PIC32MX150F128DT-I/ML
- 商品编号
- C630437
- 商品封装
- QFN-44-EP(8x8)
- 包装方式
- 编带
- 商品毛重
- 0.279克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 单片机(MCU/MPU/SOC) | |
| CPU内核 | MIPS32 M4K | |
| CPU最大主频 | 40MHz | |
| CPU位数 | 32 Bit | |
| 程序存储容量 | 128KB | |
| 程序存储器类型 | FLASH | |
| RAM容量 | 32KB |
| 属性 | 参数值 | |
|---|---|---|
| EEPROM容量 | - | |
| I/O数量 | 35 | |
| ADC(位数) | 10bit | |
| 振荡器类型 | 内置 | |
| 工作电压 | 2.3V~3.6V | |
| 工作温度 | -40℃~+85℃ | |
| 功能特性 | 独立看门狗(IWDG);欠压检测(BOR/LVD/LVR/LVI);日历功能;上电复位(POR);内置通用定时器;硬件CRC |
商品特性
- 工作条件:
- 2.3V to 3.6V, -40℃ to +105℃, DC to 40 MHz
- 2.3V to 3.6V, -40℃ to +85℃, DC to 50 MHz
- 核心:
- MIPS16e mode for up to 40% smaller code size
- Code-efficient (C and Assembly) architecture
- Single-cycle (MAC) 32×16 and two-cycle 32×32 multiply
- 时钟管理:
- 0.9% internal oscillator
- Programmable PLLs and oscillator clock sources
- Fail-Safe Clock Monitor (FSCM)
- Independent Watchdog Timer
- Fast wake-up and start-up
- 电源管理:
- Low-power management modes (Sleep and Idle)
- Integrated Power-on Reset and Brown-out Reset
- 0.5 mA/MHz dynamic current (typical)
- 44 μA IPD current (typical)
- 音频接口特性:
- Data communication: I²S, LJ, RJ, and DSP modes
- Control interface: SPI and I²C
- 主时钟:
- Generation of fractional clock frequencies
- Can be synchronized with USB clock
- Can be tuned in run-time
- 高级模拟特性:
- ADC模块:
- 10-bit 1.1 Msps rate with one S&H
- Up to 10 analog inputs on 28-pin devices and 13 analog inputs on 44-pin devices
- Flexible and independent ADC trigger sources
- 电荷时间测量单元(CTMU):
- Supports mTouch capacitive touch sensing
- Provides high-resolution time measurement (1 ns)
- On-chip temperature measurement capability
- 比较器:
- Up to three Analog Comparator modules
- Programmable references with 32 voltage points
- ADC模块:
- 定时器/输出比较/输入捕获:
- Five General Purpose Timers: Five 16-bit and up to two 32-bit Timers/Counters
- Five Output Compare (OC) modules
- Five Input Capture (IC) modules
- Peripheral Pin Select (PPS) to allow function remap
- Real-Time Clock and Calendar (RTCC) module
- 通信接口:
- USB 2.0-compliant Full-speed OTG controller
- Two UART modules (12.5 Mbps): Supports LIN 2.0 protocols and IrDA support
- Two 4-wire SPI modules (25 Mbps)
- Two I²C modules (up to 1 Mbaud) with SMBus support
- PPS to allow function remap
- Parallel Master Port (PMP)
- 直接内存访问(DMA):
- Four channels of hardware DMA with automatic data size detection
- Two additional channels dedicated for USB
- Programmable Cyclic Redundancy Check (CRC)
- 输入/输出:
- 10 mA source/sink on all I/O pins and up to 14 mA on non-standard VOH
- 5V-tolerant pins
- Selectable open drain, pull-ups, and pull-downs
- External interrupts on all I/O pins
- Class B支持:
- Class B Safety Library, IEC 60730
- 调试器开发支持:
- In-circuit and in-application programming
- 4-wire MIPS Enhanced JTAG interface
- Unlimited program and six complex data breakpoints
- IEEE 1149.2-compatible (JTAG) boundary scan
- PIC32MX150F128DT-V/ML
- PIC32MX154F128BT-I/MM
- PIC32MX154F128BT-I/SO
- PIC32MX154F128BT-V/MM
- PIC32MX154F128BT-V/SO
- PIC32MX154F128DT-I/ML
- PIC32MX154F128DT-V/ML
- PIC32MX170F256BT-50I/ML
- PIC32MX170F256BT-50I/SO
- PIC32MX170F256BT-I/ML
- PIC32MX170F256BT-I/SO
- PIC32MX170F256BT-V/ML
- PIC32MX170F256BT-V/SO
- PIC32MX170F256DT-50I/ML
- PIC32MX170F256DT-I/ML
- PIC32MX170F256DT-V/ML
- PIC32MX174F256BT-I/MM
- PIC32MX174F256BT-I/SO
- PIC32MX174F256BT-V/MM
- PIC32MX174F256BT-V/SO
- PIC32MX174F256DT-I/ML
- PIC32MX150F128DT-V/ML
- PIC32MX154F128BT-I/MM
- PIC32MX154F128BT-I/SO
- PIC32MX154F128BT-V/MM
- PIC32MX154F128BT-V/SO
- PIC32MX154F128DT-I/ML
- PIC32MX154F128DT-V/ML
- PIC32MX170F256BT-50I/ML
- PIC32MX170F256BT-50I/SO
- PIC32MX170F256BT-I/ML
- PIC32MX170F256BT-I/SO
- PIC32MX170F256BT-V/ML
- PIC32MX170F256BT-V/SO
- PIC32MX170F256DT-50I/ML
- PIC32MX170F256DT-I/ML
- PIC32MX170F256DT-V/ML
- PIC32MX174F256BT-I/MM
- PIC32MX174F256BT-I/SO
- PIC32MX174F256BT-V/MM
- PIC32MX174F256BT-V/SO
- PIC32MX174F256DT-I/ML


