
EI3010NPOSS
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥640.86价格含税(税率13%)
- 商品型号
- EI3010NPOSS
- 商品编号
- C5632775
- 商品毛重
1克(g)
广东仓0
SMT仓0
购买数量
个
(10个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Stainless steel housing (1.4301 front) and grey thermoplastic back, offering excellent corrosion resistance and durability
2
10mm sensing distance, designed for non-flush mounting in metal surfaces
3
Wide power supply range: 12 to 36 VDC, compatible with various industrial power systems
4
NPN transistor output (make switching), suitable for controlling loads or sending signals to PLCs
5
Multiple protection functions: Short-circuit, reverse polarity, and transient voltage protection (≥700V)
6
LED indicators: Yellow LED for output ON status, reverse polarity indication for easy troubleshooting
7
2m oil-proof PVC cable connection, providing flexibility in installation
8
IP67 protection rating, resistant to dust, water immersion, and harsh industrial environments
9
CE, UL, CSA certified, compliant with EN 50081-2 and EN 50082-2 standards
10
High operating frequency (100 Hz for EI3010 model), ensuring fast response in dynamic applications
使用场景 APPLICATIONS
1
Industrial assembly lines: Detecting presence/absence of metal components (e.g., bolts, gears, panels) during production
2
Packaging machinery: Positioning of metal containers or packaging materials to trigger sealing or labeling processes
3
Automotive manufacturing: Monitoring the position of metal parts in robotic welding or painting stations
4
Food processing equipment: Detecting stainless steel containers or utensils, thanks to corrosion-resistant housing
5
Material handling systems: Identifying metal pallets or bins in conveyor belts or automated storage systems
6
Machine tools: Ensuring correct positioning of workpieces in CNC mills or lathes to prevent errors
7
Outdoor industrial equipment: Used in weather-exposed applications like agricultural machinery or construction tools (IP67 protection)
8
Robotic systems: Providing position feedback for robotic arms to perform precise movements
注意事项 PRECAUTIONS
1
Installation: Separate the sensor's power cable from high-current cables to avoid inductive voltage interference
2
Do not use the sensor as a mechanical stop; it is not designed to withstand physical impact
3
Cable handling: Avoid pulling the cable forcefully or repetitive flexing, as this may damage internal wires
4
Follow the correct wiring diagram (NPN make switching) to ensure proper function
5
Use compatible power supplies: ≥SS 130/140 for DC power, ≥SV190 for systems with amplifier relays
6
Operating environment: Ensure the temperature stays within -25°C to +70°C; avoid exposure to chemicals that may corrode the housing
7
Maintenance: Regularly clean the sensing area to remove dirt or debris; inspect cables for wear and replace if damaged
8
Do not modify the sensor's housing or components, as this may void certifications and affect performance

EI3010NPOSS
价格:¥640.86
购买数量
个
(10个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







