领券中心9.9元专区爆款推荐清仓特卖备货找料品牌中心场景采购PLUS会员关于立创工业品
E2E-X3D2-N实物图
E2E-X3D2-N商品缩略图

E2E-X3D2-N

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:644.42价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2E-X3D2-N
商品编号
C5628766
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Brand: OMRON (欧姆龙)
Model: E2E-X3D2-N
Type: DC 2-wire shielded cylindrical proximity sensor
1 Sensing distance: 3mm ±10%
2 Detects ferrous metals
3 Standard cable: Oil-resistant PVC material, with cable protector to prevent disconnection
4 Sensing surface: Material resistant to cutting oil
5 Operation indicator: Red LED (D2 model, normally closed)
6 Differential travel: Max 15% of sensing distance
7 Response frequency: 1kHz
8 Power supply voltage range: 12-24VDC (ripple p-p max10%, 10-30VDC)
9 Load current: 3-100mA
10 Residual voltage: Max3V (load current100mA, cable length2m)
11 Protection circuits: Surge suppressor, load short-circuit protection
12 Ambient temperature: Operating (-25 to70°C), Storage (-40 to85°C) (no icing/condensation)
13 Ambient humidity: 35%-95% (no condensation)
14 Degree of protection: IP67
15 Connection: Pre-wired (standard length2m)
16 Materials: Case (nickel-plated brass), sensing surface (PBT), clamping nuts (nickel-plated brass)
17 Accessories: Two clamping nuts, toothed washer, instruction manual

使用场景 APPLICATIONS

1 Industrial assembly lines: Detect presence of ferrous metal parts (screws, bolts, components) for correct assembly
2 Conveyor systems: Count or position ferrous items during transport
3 Machine tools: Monitor tool position/presence to avoid machining errors
4 Packaging machinery: Check metal parts placement before sealing
5 Automotive manufacturing: Align metal components (body panels, engine parts)
6 Material handling: Sense ferrous objects on AGVs or robotic arms
7 Electrical equipment production: Verify metal contacts/connectors presence
8 Printing machinery: Detect metal rollers to maintain operation

注意事项 PRECAUTIONS

1 Do not exceed rated specs (voltage, current, temperature) to prevent damage
2 Do not short the load or use without load
3 Maintain mounting clearances from surrounding metal to avoid performance issues
4 Keep mutual interference distances when mounting multiple sensors (30mm same frequency,20mm different)
5 Cable extension limit: Up to200m with separate metal conduit
6 Ensure PLC specs meet sensor's residual voltage, leakage current, load current requirements
7 Use correct tightening torque for M12 clamping nuts (30N·m)
8 Do not use for life-critical applications
9 Avoid icing/condensation
10 Protect sensing surface from scratches
11 Follow instruction manual for installation/maintenance
E2E-X3D2-N实物图

E2E-X3D2-N

价格:644.42

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐