领券中心9.9元专区爆款推荐清仓特卖备货找料品牌中心场景采购PLUS会员关于立创工业品
E2E-X2E2-M1实物图
E2E-X2E2-M1商品缩略图

E2E-X2E2-M1

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:849.51价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2E-X2E2-M1
商品编号
C5628703
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Detects ferrous metal objects with high reliability.
2 Offers multiple frequency options to prevent mutual interference when multiple sensors are used together.
3 Excellent environmental resistance: standard cable uses oil-resistant PVC material, and the sensing surface is resistant to cutting oil; meets IEC 60529 IP67 protection grade (dustproof and waterproof).
4 Enhanced cable durability: pre-wired models with oil-resistant reinforced PUR cable have better flexibility (approx. twice that of vinyl chloride cables) and low-temperature flexibility (usable at -40°C). Cable protector is included as standard to prevent disconnection.
5 Wide operating temperature range: -25°C to 70°C (operating), -40°C to 85°C (storage), suitable for harsh industrial environments without icing or condensation.
6 Strong vibration and shock resistance: vibration resistance (destruction:10-55Hz,1.5mm double amplitude for 2 hours each in X/Y/Z directions); shock resistance (destruction: up to 1000m/s²,10 times each in X/Y/Z directions).
7 Multiple connection methods: pre-wired models (with 2m standard cable), M12 metal connector models, and pre-wired connector models (with 0.3m cable) to adapt to different installation needs.
8 Self-diagnostic output option available (for selected models) to monitor sensor status (e.g., coil burnout or unstable sensing area).
9 Compatible with various industrial control systems (e.g., PLC) when connection conditions are met (refer to PLC compatibility guidelines in the spec sheet).

使用场景 APPLICATIONS

1 Automotive production lines: Detecting ferrous metal parts (e.g., bolts, chassis components) to confirm their presence before welding or assembly operations.
2 Machine tool environments: Monitoring the position of metal workpieces or cutting tools in settings with cutting oil, thanks to the sensor's oil-resistant design.
3 Conveyor systems: Counting or aligning ferrous metal items (e.g., metal containers, pallets) for efficient material handling.
4 Packaging machinery: Ensuring ferrous metal packaging components (e.g., metal lids, cans) are correctly placed before sealing processes.
5 Assembly lines for electrical appliances: Verifying the presence of ferrous metal parts (e.g., screws, brackets) in product assemblies.
6 Material handling equipment: Detecting ferrous metal pallets or bins to trigger lifting or sorting actions.
7 Industrial automation systems: Providing position feedback for ferrous metal components in dusty or wet environments (IP67 protection grade).

注意事项 PRECAUTIONS

1 Do not use this sensor for applications involving serious risk to life or property (e.g., safety-critical systems) without implementing additional system-level safety measures.
2 Maintain specified clearance distances from surrounding metal objects to avoid performance degradation (refer to the 'Influence of Surrounding Metal' table in the product specification sheet).
3 When installing multiple sensors, ensure minimum distances between them to prevent mutual interference; use models with different frequencies if closer mounting is required.
4 Follow the recommended torque values when tightening clamping nuts (e.g., M8:9N·m, M12:30N·m) to avoid damage to the sensor.
5 Use compatible sensor I/O connectors (sold separately) for connector models; refer to the accessory list in the spec sheet for suitable options.
6 For DC 2-wire models connected to a PLC, verify that the PLC's specifications (ON voltage, OFF current, ON current) meet the sensor's requirements to ensure proper operation.
7 Do not short-circuit the sensor's load or supply power without a load, as this may cause damage to the sensor.
8 Avoid exposing the sensor to environments with icing or condensation beyond the specified limits.
9 When extending the cable of pre-wired models, follow the guidelines (e.g., up to 200m with separate metal conduit) to maintain performance.
10 Regularly inspect the sensor's cable and sensing surface for damage, especially in harsh industrial environments.
E2E-X2E2-M1实物图

E2E-X2E2-M1

价格:849.51

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐