
E2A-S08KN04-M1-B1
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥524.28价格含税(税率13%)
- 品牌名称
- OMRON(欧姆龙)
- 商品型号
- E2A-S08KN04-M1-B1
- 商品编号
- C5628355
- 商品毛重
1克(g)
广东仓0
SMT仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: OMRON(欧姆龙)
2
Model: E2A-S08KN04-M1-B1
3
Type: Cylindrical proximity sensor (non-shielded)
4
Size: M8 (8mm metric thread)
5
Sensing distance: 4mm ±10% (ferrous metal target)
6
Response frequency: 1000Hz (standard target conditions)
7
Power supply: 12-24VDC (ripple p-p ≤10%, operating range:10-32VDC)
8
Output: PNP open collector (normally open)
9
Connection: M12 4-pin connector
10
Body material: Stainless steel
11
Protection level: IP67 (IEC60529)
12
Operating temperature: -40°C~70°C (no icing/condensation)
13
Storage temperature: -40°C~85°C
14
Vibration resistance:10-55Hz,1.5mm double amplitude (X/Y/Z directions,2h each)
15
Shock resistance:1000m/s² (10 times each in X/Y/Z directions)
16
Standard target: Mild steel ST37 (8×8×1mm)
使用场景 APPLICATIONS
1
Industrial assembly lines: Detect presence/absence of small metal parts (screws, nuts, pins) to ensure correct assembly steps.
2
Conveyor belt systems: Sense position of metal workpieces to trigger sorting, stopping or transfer actions.
3
Packaging machinery: Check proper placement of metal packaging components (cans, lids) before sealing.
4
Robotic arm applications: Detect proximity of metal targets to control pick-and-place operations.
5
Material handling equipment: Verify presence of metal pallets/containers for loading/unloading initiation.
6
Automotive manufacturing: Monitor position of metal parts (body panels, bolts) during production stages.
注意事项 PRECAUTIONS
1
Power supply: Do not apply AC voltage to DC models; ensure voltage is within 10-32VDC range.
2
Load protection: Avoid short-circuiting output load; use relays for loads with large inrush current (lamps, motors).
3
Wiring: Follow correct polarity; keep cables away from high-tension lines (use metal conduit if needed); do not extend cables beyond 200m.
4
Mounting: Do not hit with hammer; tighten M8 stainless steel nuts to ≤9N·m; maintain clearances from surrounding metal as per guidelines.
5
Environment: Avoid flammable/exploive gases and strong acid/alkaline environments; do not use underwater; keep within operating temp/humidity ranges.
6
Mutual interference: Maintain minimum distances between multiple sensors to prevent cross-interference.
7
Maintenance: Regularly check for damage, loose connections or dust accumulation; clean sensing surface periodically.

E2A-S08KN04-M1-B1
价格:¥524.28
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







