
E2A-M12LN08-WP-B1 2M
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥710.26价格含税(税率13%)
- 品牌名称
- OMRON(欧姆龙)
- 商品型号
- E2A-M12LN08-WP-B1 2M
- 商品编号
- C5628274
- 商品毛重
1克(g)
广东仓0
SMT仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand and model: OMRON E2A-M12LN08-WP-B1 2M cylindrical proximity sensor
2
Key specifications: M12 size, non-shielded type, long barrel design, sensing distance 8mm (±10%), pre-wired PVC cable (length 2M), PNP open collector output, normally open (NO) operation mode
3
Enhanced sensing performance: Sensing distance is approximately1.5-2 times larger than conventional OMRON proximity sensors, effectively eliminating workpiece collision issues
4
Technical parameters: Standard target (24×24×1mm mild steel), response frequency up to800Hz, power supply range10-32VDC (rated12-24VDC), current consumption ≤10mA, maximum load current200mA, residual voltage ≤2V
5
Protection and durability: Equipped with power reverse polarity protection, surge suppression, and short-circuit protection; IP67 waterproof rating; operating temperature range -40°C to70°C, storage temp -40°C to85°C
6
Material and construction: Case made of brass-nickel plated, sensing surface PBT, cable PVC; modular construction allows easy customization; operation indicator (yellow LED) for status monitoring
7
Wide applicability: Full range of standard sizes (M8, M12, M18, M30; long/short barrels) available to meet diverse industrial needs
使用场景 APPLICATIONS
1
Industrial automation lines: Conveyor belt part presence detection, assembly line workpiece position sensing, product counting in packaging processes
2
Machine tools: Tool position confirmation, workpiece clamping status detection, machining step trigger
3
Material handling: Pallet presence detection in warehouse systems, component alignment in robotic material transfer
4
Automotive manufacturing: Automotive part positioning during assembly, welding station workpiece presence verification
5
Packaging machinery: Package sealing position sensing, filling machine container presence detection
6
Robotics: Industrial robot end effector position sensing, obstacle avoidance in automated guided vehicles (AGVs)
7
Food and beverage processing: Container detection in filling lines (suitable for dry or semi-dry environments with proper protection)
注意事项 PRECAUTIONS
1
Power supply: Do not apply AC voltage to DC models; avoid excessive voltage beyond the rated range (10-32VDC); ensure power is supplied to the sensor before the load (power reset time ≥100ms); use insulated transformers for DC power supply
2
Wiring: Follow correct wiring (brown: +V, black: output, blue:0V); do not short-circuit the load; avoid no-load operation; extend cable length up to200m max; do not apply tractive force over50N to the cable; separate from high-tension lines (use independent metal conduit if necessary)
3
Mounting: Do not strike the sensor with a hammer during installation; tighten the nut with proper torque (M12:30N·m) and use a washer; maintain required clearance from surrounding metal (refer to mutual interference distance table: non-shielded M12 long barrel requires mutual distance A=120mm, B=100mm); do not install underwater or expose to direct rain (recommend protective cover against water/oil)
4
Environment: Avoid using in flammable/explosive gas environments or areas with strong acid/alkaline chemical gases; keep within operating humidity range (35-95% RH)
5
Maintenance: Periodically check mounting position (no dislocation/looseness), wiring (no loose connections/breakage), sensor surface (no metal powder/dust accumulation), and indicator status; do not disassemble or modify the sensor
6
Load handling: For loads with large inrush current (e.g., lamps, motors), connect via a relay to protect the sensor

E2A-M12LN08-WP-B1 2M
价格:¥710.26
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







