嘉立创上市
购物车0
PIC32MX270F512HT-I/MR引脚图
  • 引脚图
  • 焊盘图

温馨提醒:图片仅供参考,商品以实物为准

PIC32MX270F512HT-I/MR

PIC32MX270F512HT-I/MR

SMT扩展库PCB免费打样
私有库下单最高享92折
商品型号
PIC32MX270F512HT-I/MR
商品编号
C624592
商品封装
QFN-64-EP(9x9)​
包装方式
编带
商品毛重
0.336克(g)

商品参数

属性参数值
商品目录单片机(MCU/MPU/SOC)
CPU内核MIPS32 M4K
CPU最大主频40MHz
CPU位数32 Bit
程序存储容量512KB
程序存储器类型FLASH
RAM容量64KB
属性参数值
EEPROM容量-
I/O数量49
ADC(位数)10bit
振荡器类型内置
工作电压2.3V~3.6V
工作温度-40℃~+85℃

商品特性

  • 工作条件:2.3V to 3.6V, -40℃ to +105℃ (DC to 40 MHz), -40℃ to +85℃ (DC to 50 MHz)
  • 核心:50 MHz/83 DMIPS MIPS32 M4K,MIPS16e mode for up to 40% smaller code size,Code-efficient (C and Assembly) architecture,Single-cycle (MAC) 32×16 and two-cycle 32×32 multiply
  • 时钟管理:0.9% internal oscillator,Programmable PLLs and oscillator clock sources,Fail-Safe Clock Monitor (FSCM),Independent Watchdog Timer,Fast wake-up and start-up
  • 电源管理:Low-power management modes (Sleep and Idle),Integrated Power-on Reset, Brown-out Reset, and High Voltage Detect,0.5 mA/MHz dynamic current (typical),44 μA IPD current (typical)
  • 音频/图形/触摸人机界面特性:External graphics interface with up to 34 PMP pins,Audio data communication: I2S, LJ, RJ, USB,Audio data control interface: SPI and I2C,Audio data master clock: Generation of fractional clock frequencies, Can be synchronized with USB clock, Can be tuned in run-time,Charge Time Measurement Unit (CTMU): Supports mTouch capacitive touch sensing, Provides high-resolution time measurement (1 ns)
  • 高级模拟特性:ADC Module: 10-bit 1 Msps rate with one Sample and Hold (S&H), Up to 48 analog inputs, Can operate during Sleep mode,Flexible and independent ADC trigger sources,On-chip temperature measurement capability,Comparators: Three dual-input Comparator modules, Programmable reference with 32 voltage points
  • 定时器/输出比较/输入捕获:Five General Purpose Timers: Five 16-bit and up to two 32-bit Timers/Counters,Five Output Compare (OC) modules,Five Input Capture (IC) modules,Peripheral Pin Select (PPS) to allow function remap,Real-Time Clock and Calendar (RTCC) module
  • 通信接口:USB 2.0-compliant Full-speed OTG controller,Up to five UART modules (12.5 Mbps): LIN 2.1 protocols and IrDA support,Four 4-wire SPI modules (25 Mbps),Two I2C modules (up to 1 Mbaud) with SMBus support,PPS to allow function remap,Parallel Master Port (PMP) with dual read/write buffers,Controller Area Network (CAN) 2.0B Compliant with DeviceNet addressing support
  • 直接内存访问 (DMA):Four channels of hardware DMA with automatic data size detection,32-bit Programmable Cyclic Redundancy Check (CRC),Two additional channels dedicated to USB,Two additional channels dedicated to CAN
  • 输入/输出:10 mA or 15 mA source/sink for standard VOH/VOL and up to 22 mA for non-standard VOH1,5V-tolerant pins,Selectable open drain, pull-ups, and pull-downs,External interrupts on all I/O pins
  • 符合B类标准:Class B Safety Library, IEC 60730
  • 调试器开发支持:In-circuit and in-application programming,4-wire MIPS Enhanced JTAG interface,Unlimited program and six complex data breakpoints,IEEE 1149.2-compatible (JTAG) boundary scan

数据手册PDF