领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
TMS-SCE-3/8-2.0-4实物图
TMS-SCE-3/8-2.0-4商品缩略图

TE Connectivity(泰科电子)标识套TMS-SCE-3/8-2.0-4(250个/卷)

  • 工业品

价格:8.82价格含税(税率13%

商品型号
TMS-SCE-3/8-2.0-4
商品编号
C5439411
商品毛重

0.346克(g)

  • 广东仓244

购买数量

(250/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交3

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Made of durable polyolefin heat-shrinkable material, resistant to abrasion, aggressive cleaning agents, fuels and oils
2 2:1 shrink ratio with quick recovery for heat-sensitive areas; minimum recovery temperature 98°C, operating temperature range -55°C to +135°C
3 Compliant with standards (SAE-AMS-STD-2030/3 classes1&3, MIL-M-81531, MIL-STD-202 Method213J) and industry certifications (UL Recognized Standard224 file E33688, CSA Certified Standard file51299)
4 Computer-printable via dot matrix or thermal transfer printers for permanent, legible markings
5 Lightweight design suitable for aerospace applications
6 Permanent wire and cable identification that remains legible after harsh exposure
7 Packaged as 250 pieces per roll
8 Yellow color for high visibility
9 Supplied inside diameter: 3/8 inches, sleeve length:2.0 inches

使用场景 APPLICATIONS

1 equipment: Marking wires/cables in aircraft, satellites due to lightweight and high performance
2 -grade equipment: Suitable for vehicles and communication systems
3 Industrial machinery: Wire identification in industrial machines, electrical panels
4 Electrical engineering projects: Permanent marking for maintenance and safety
5 Heat-sensitive areas: Quick recovery feature avoids damage to surrounding components

注意事项 PRECAUTIONS

1 Store in cool, dry environment with max temperature 40°C
2 Use standard heat gun with reflector for even shrinkage; avoid overheating
3 Use compatible dot matrix or thermal transfer printers and recommended ribbons
4 Ensure wire diameter fits within the 2:1 shrink ratio range
5 Verify compliance with specific project requirements for /aerospace use
TMS-SCE-3/8-2.0-4实物图

TE Connectivity(泰科电子)标识套TMS-SCE-3/8-2.0-4(250个/卷)

价格:8.82

购买数量

(250/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐