SK6803MINI-E-001
红色,绿色,蓝色
SMT扩展库PCB免费打样
私有库下单最高享92折
- 描述
- 发光角度:120°; 胶体颜色:半透明; 内置复位电路,上电不亮灯; 灰度调节:256级; 单线归零码传输协议,可无限级联; 数据传输频率可达800Kbps,当刷新速率30帧/秒时,级联数不小于1024点 ;湿敏等级:5a; 静电ESD:2KV;符合RoHS REACH。
- 品牌名称
- OPSCO(欧思科)
- 商品型号
- SK6803MINI-E-001
- 商品编号
- C5242955
- 商品封装
- SMD
- 包装方式
- 编带
- 商品毛重
- 0.0747克(g)
商品参数
参数完善中
商品概述
- 发光角度:120°
- Typical view angle 50%: 120°
- 胶体颜色:半透明
- Lens color: translucent
- 内置复位电路,上电不亮灯
- Built-in reset circuit, power does not light
- 灰度调节:256级
- Grayscale adjustment:256 levels
- 单线归零码传输协议,可无限级联
- Single-line zero code transmission protocol, can be infinite cascade
- 数据传输频率可达800Kbps,当刷新速率30帧/秒时,级联数不小于1024点
- The data transmission frequency can reach 800Kbps, and when the refresh rate is 30 frames per second, the number of cascades is not less than 1024 points
- 湿敏等级:5a
- MSL:5a
- 静电ESD:2KV
- ESD level: 2KV
- 符合RoHS REACH
- RoHS and REACH-compliant
商品特性
- 发光角度:120°
- Typical view angle 50%: 120°
- 胶体颜色:半透明
- Lens color: translucent
- 内置复位电路,上电不亮灯
- Built-in reset circuit, power does not light
- 灰度调节:256级
- Grayscale adjustment:256 levels
- 单线归零码传输协议,可无限级联
- Single-line zero code transmission protocol, can be infinite cascade
- 数据传输频率可达800Kbps,当刷新速率30帧/秒时,级联数不小于1024点
- The data transmission frequency can reach 800Kbps, and when the refresh rate is 30 frames per second, the number of cascades is not less than 1024 points
- 湿敏等级:5a
- MSL:5a
- 静电ESD:2KV
- ESD level: 2KV
- 符合RoHS REACH
- RoHS and REACH-compliant
应用领域
- 消费电子产品
- 电竞产品
- 用于软灯条或硬灯条的,灯珠间传输距离短的
- 用于模组或一般异形产品,灯珠间传输距离长
- NCE1520K
- SF1521-60070
- 132360
- ZE05H-16DP-2H
- ZE05H-24DP-2H
- FX23L-60P-0.5SV8
- FH35C-21S-0.3SHW(50)
- BMA421
- BAV70HE3-TP
- X1321WV-2x02J-C40D18
- X1321WV-2x03J-C40D18
- X1321WV-2x04J-C40D18
- X1321WV-2x05J-C40D18
- X1321WV-2x06J-C40D18
- X1321WV-2x07J-C40D18
- X1321WV-2x08J-C40D18
- X1321WV-2x09J-C40D18
- X1321WV-2x10J-C40D18
- X1321WV-2x11J-C40D18
- X1321WV-2x12J-C40D18
- X1321WV-2x13J-C40D18



