HT878T
可任意限幅、内置自适应升压的立体声音频功放,支持AB类与D类切换,具备自动限温、免滤波器调制和多种保护功能
- 描述
- HT878T是一款内置自适应升压的立体声D类音频功率放大器,由锂电池供电升压至VPOUT=8.3V时,THD+N=1%、1kHz信号条件下,能连续输出2x6.8W功率(4Ω负载);另外,其还支持AB类模式。 HT878T内置G类升压,可任意设置最大升压值,以满足不同的输出功率需求。该升压在小音乐信号时不升压,仅当功率较大时工作。
- 品牌名称
- 嘉兴禾润
- 商品型号
- HT878T
- 商品编号
- C5120774
- 商品封装
- TSSOP-24L
- 包装方式
- 管装
- 商品毛重
- 0.32克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 音频功率放大器 | |
| 功放类型 | AB类功放;D类功放 | |
| 扬声器通道数 | 双声道 | |
| 输出功率 | 8.4W×2@4Ω;6.8W×2@4Ω | |
| 总谐波失真+噪声(THD+N) | 0.04% | |
| 静态电流(Iq) | 7mA | |
| 信噪比 | 84dB |
| 属性 | 参数值 | |
|---|---|---|
| 电源纹波抑制比(PSRR) | - | |
| 效率 | 78%;75%;80% | |
| 输入通道数 | 2对差分输入 | |
| 功能特性 | 无滤波器架构;使能/关断功能;自动静音/免噪音开关 | |
| 工作电压 | 2.8V~5.5V | |
| 工作温度 | -40℃~+85℃ |
商品概述
The HT878T is a stereo Class D audio amplifier that drives up to continuous 2×6.8 W (1% THD+N, boosted to 8.3V) into 4ohm speaker. It also integrates Class AB amplifier to avoid EMI.
HT878T built-in Class G boost converter supports adjustable boost voltages. The boost converter is automatically active only when a higher audio output power is required, which will significantly improve the efficiency and extends the playing time in battery supply applications.
HT878T integrates Limiter function. When it is active, the output music can be limited below a certain power and THD+N. This will allow different demands in sound performance and prevent speakers from damage.
The Thermal Foldback (TFB) function is designed to protect the HT878T from excessive die temperature in case of the device being operated beyond the recommended temperature or power limit, or with a weaker thermal system than recommended. The TFB works by reducing the on-die power dissipation by reducing Gain if the temperature trig point is exceeded, so that the peak audio power is significantly increased.
HT878T has a filter-less modulation circuit which can directly drive speakers. HT878T can be shut down so that the power consumption can be minimized. As for protection function, over current protection function for speaker output terminals, over temperature protection function and low supply voltage malfunction preventing function are also prepared.
HT878T是一款内置自适应升压的立体声D类音频功率放大器,由锂电池供电升压至VPOUT=8.3V时,THD+N=1%、1kHz信号条件下,能连续输出2×6.8W功率(4Ω负载);另外,其还支持AB类模式。
HT878T内置G类升压,可任意设置最大升压值,以满足不同的输出功率需求。该升压在小音乐信号时不升压,仅当功率较大时工作。其可大幅提高系统效率,延长电池续航时间。
HT878T具有可任意配置的限幅(Limiter)功能。限幅功能开启后,即使输入信号很大,音乐输出也能被限制在指定的功率和THD+N之内,满足不同音质体验和保护喇叭的需求。
HT878T还具有自动限温控制(TFB)功能,在高功率输出、高环境温度、AB类模式低效率等情况下导致芯片片内温度较高时,芯片能自动降低系统增益,避免芯片进入过温关断保护模式,在保证音乐品质的前提下显著提升音乐峰值功率。
此外,HT878T内部集成免滤波器调制技术,能够直接驱动扬声器,内置的关断功能使待机电流最小化,还集成了输出端过流保护、片内过温保护和电源欠压异常保护等功能。
商品特性
- Flexible Limiter Function adjusted by external resistor so that the output music is limited under a preset THD+N and power
- Integrated Thermal Foldback (TFB) Function that significantly increases the peak audio power
- Integrated adaptive class G Boost Converter that extends the play time in battery supply applications
- Adjustable switch peak current limit to avoid over pulling on battery current
- Adjustable max boost voltage
- Both Class D and Class AB is available
- THD+N: 0.04% (RL = 4Ω, fIN = 1kHz, P0 = 2×1.0W)
- Low Quiescent Current: 7mA, 3.7V
- Output Power VBAT = 4.2V, fIN = 1kHz, RL = 4Ω
- 2×6.8 W (continuous power, VPOUT = 8.3V, THD+N = 1%)
- 2×8.4 W (instantaneous power, VPOUT = 8.3V, THD+N = 10%)
- Power Supply VBAT: 2.8V~5.5V
- Multiple Gain Available: 21dB, 25.5dB, 30dB
- Filter-less Modulation
- Thermal/Low voltage malfunction prevention function with auto recovery
- Pb-free Packages, TSSOP24L-PP
- 可任意配置的限幅功能:自由配置音频限制幅度,使输出音频信号限制在固定失真水平内
- 内置自动限温控制功能:适应不同散热条件,避免出现过温关断现象
- 高效自适应G类升压功能,有效延长播放时间:可调节最大限流值,有效防止电池拉死;升压值可调
- 支持AB类与D类切换
- 低静态电流:7mA, 3.7V
- 输出功率 (VBAT = 4.2V, fIN = 1kHz, RL = 4Ω)
- 2×6.8 W (VPOUT = 8.3V, THD+N = 1%, 连续输出)
- 2×8.4 W (VPOUT = 8.3V, THD+N = 10%, 瞬态输出)
- VBAT供电范围:2.8V至5.5V
- 三种增益选择:21dB, 25.5dB, 30dB
- 免滤波器数字调制,直接驱动扬声器
- 保护功能:过流/过热/欠压异常保护功能
- 无铅无卤封装,TSSOP24L-PP
应用领域
- Smart Speakers
- Wireless Speakers
- Portable Speakers
- 2.1Channel Speakers
- Megaphone
- Portable Gamers
- 智能音响
- 无线音响
- 便携式音箱
- 2.1声道小音箱
- 拉杆音箱
- 便携式游戏机
- GRM0335C1H9R0WA01D
- FM31X223K101PXG
- FP21X102K102PXG
- FN15X101J500PNG
- AMS1117-3.3V
- ESI-P908/jiantou
- 0024900009
- 6930246705862
- 10142344-204KLF
- 10142344-208KLF
- 10142344-210KLF
- 10142344-212KLF
- 10143535-204KLF
- 10143535-208KLF
- 10143535-210KLF
- 10143535-212KLF
- 10153118-132KALF
- 10153126-5T2LF
- CKCS201610-10uH/M
- CKCS201610-3.3uH/M
- CKCS252012-1.5uH/M



