领券中心9.9元专区爆款推荐清仓特卖备货找料品牌中心场景采购PLUS会员关于立创工业品
VKA469实物图
VKA469商品缩略图
VKA469商品缩略图

亚洲勇士 YZYS-A08系列耐水干磨砂纸 220目280mm×230mm VKA469

  • 工业品

价格:2.29价格含税(税率13%

品牌名称
亚洲勇士
商品型号
VKA469
商品编号
C52993443
商品毛重

20克(g)

  • 广东仓0

购买数量

(50/最小起订量1张,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand and model: YZYS-A08 series, model VKA469, ensuring reliable and consistent product quality.
2 Abrasive material: Adopts silicon carbide grains with electrostatic sand planting technology, ensuring uniform and full sand grains for consistent grinding effect.
3 Dual-use capability: Backing material is impregnated latex paper, bonded with waterproof resin, supporting both wet and dry grinding (wet use reduces dust and cools the surface).
4 High flexibility: Strong toughness, can be bent, folded, or cut freely to adapt to irregular curved surfaces or different grinding tool sizes.
5 Durable performance: Wear-resistant structure extends service life, suitable for long-term repeated use.
6 Specific specifications: 220 mesh (medium grit for intermediate grinding), size 280mm×230mm (standard size for easy operation and cutting).

产品介绍 INTRODUCTION

使用场景 APPLICATIONS

1 Wood processing: Grinding rough wood surfaces, removing burrs, and preparing for painting or varnishing.
2 Metal maintenance: Smoothing metal edges, eliminating rust or oxidation layers from tools or mechanical parts.
3 Stone and jade polishing: Refining jade, marble, or other stone materials to achieve a smooth and glossy finish.
4 Furniture refinishing: Restoring old furniture by removing scratches, old paint, or varnish layers.
5 Automotive care: Polishing car body surfaces to remove minor scratches or oxidation, improving the appearance.
6 Wall treatment: Sanding wall putty or old paint to create a flat base for new paint application.
7 Plastic product processing: Smoothing plastic parts to remove mold marks or rough edges.

注意事项 PRECAUTIONS

1 Grit selection: This product is 220 mesh (medium grit), suitable for intermediate grinding steps; use coarser grits (180-240) for initial rough grinding and finer grits (800+) for final polishing.
2 Wet use tips: When using wet, keep the sandpaper and workpiece moist to reduce dust and extend sandpaper life; avoid prolonged immersion in water to prevent backing damage.
3 Tool installation: If using with a grinder, cut the sandpaper to match the tool's width (ensure sandpaper width is not smaller than the grinder's width) and secure it tightly to avoid slipping during use.
4 Safety protection: Wear dust masks, goggles, and gloves during operation to prevent dust inhalation and skin irritation from abrasive particles.
5 Storage: Store in a dry, cool place away from direct sunlight and moisture to maintain the sandpaper's performance.
VKA469实物图

亚洲勇士 YZYS-A08系列耐水干磨砂纸 220目280mm×230mm VKA469

价格:2.29

购买数量

(50/最小起订量1张,递增量:1)

总价金额:

0.00

精选推荐