CD74HCT573EE4
CD74HCT573EE4
SMT扩展库PCB免费打样
私有库下单最高享92折
- 品牌名称
- TI(德州仪器)
- 商品型号
- CD74HCT573EE4
- 商品编号
- C4989459
- 商品封装
- PDIP-20
- 包装方式
- 管装
- 商品毛重
- 1克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 锁存器 | |
| 逻辑类型 | D型锁存器 | |
| 输出类型 | 三态 | |
| 工作电压 | 4.5V~5.5V | |
| 通道数 | 8 | |
| 传播延迟(tpd) | 35ns |
| 属性 | 参数值 | |
|---|---|---|
| 系列 | 74HCT | |
| 工作温度 | -55℃~+125℃ | |
| 建立时间 | 13ns | |
| 保持时间 | 10ns | |
| 静态电流(Iq) | 8uA |
商品概述
- 4.5V 至 5.5V VCC 运行
- -55°C 至 125°C 的宽工作温度范围
- 平衡的传播延迟及转换时间
- 标准输出可驱动多达 10 个 LS-TTL 负载
- 与 LS-TTL 逻辑 IC 相比,可显著降低功耗
- 输入兼容 TTL 电压
- HCT573 器件是八路透明 D 型锁存器。在锁存器使能(LE) 输入为高电平时,Q 输出将跟随数据 (D) 输入。当 LE 为低电平时,Q 输出被锁存在 D 输入端的逻辑电平。
- The ’HCT573 devices are octal transparent D-type latches. When the latch-enable (LE) input is high, the Q outputs follow the data (D) inputs. When LE is low, the Q outputs are latched at the logic levels of the D inputs.
- A buffered output-enable (OE) input can be used to place the eight outputs in either a normal logic state (high or low) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without interface or pullup components.
- OE does not affect the internal operations of the latches. Old data can be retained or new data can be entered while the outputs are in the high-impedance state.
- To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.
商品特性
- 4.5V 至 5.5V VCC 运行
- -55°C 至 125°C 的宽工作温度范围
- 平衡的传播延迟及转换时间
- 标准输出可驱动多达 10 个 LS-TTL 负载
- 与 LS-TTL 逻辑 IC 相比,可显著降低功耗
- 输入兼容 TTL 电压


