领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
BT-S-SN-A-CR1220B实物图
BT-S-SN-A-CR1220B商品缩略图

Antenk(安泰珂电子) BT-S-SN-A-CR1220B CR1220电池座 90°插板 BS-1220-1-F反向 镀锡

  • 工业品

价格:0.4672价格含税(税率13%

商品型号
BT-S-SN-A-CR1220B
商品编号
C52748077
商品毛重

0.58克(g)

  • 广东仓850

购买数量

(1/最小起订量5个,递增量:5)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Antenk (安泰珂电子), Model: BT-S-SN-A-CR1220B
2 Type: CR1220 coin cell battery holder with 90° plug-in design (BS-1220-1-F reverse type)
3 Material details: Housing made of PBT+10% glass fiber (black), contact using C5191 copper alloy, surface plating with 10μm tin
4 Electrical performance parameters: Maximum contact resistance of 30 milliohms, minimum insulation resistance of 5000 megaohms, minimum dielectric voltage of 1000V AC
5 Operating temperature range: -55°C to +105°C
6 Compliance: RoHS certified, meeting environmental protection standards
7 Structural characteristics: Precise dimensions (e.g., outer diameter ~14.7mm, installation hole diameter ~1.1mm) for stable and reliable mounting

使用场景 APPLICATIONS

1 Consumer electronics: Remote controls, digital watches, calculators, electronic toys, small audio devices
2 IoT and smart devices: Wireless sensors, smart meters, Bluetooth beacons, wearable fitness trackers
3 Medical equipment: Portable thermometers, glucose monitors, small diagnostic tools
4 Industrial control systems: Backup power holders for memory modules, small PLC components, sensor modules
5 Automotive electronics: Key fobs, tire pressure monitoring systems (TPMS), interior lighting control modules

注意事项 PRECAUTIONS

1 Installation: Ensure correct orientation during soldering; use proper soldering temperature and duration to avoid damaging the housing or contacts
2 Storage: Keep in dry, cool places (0-40°C, humidity ≤60%) away from corrosive substances
3 Usage: Only compatible with CR1220 coin cell batteries; avoid short-circuiting or overloading
4 Maintenance: Regularly check for loose contacts, corrosion, or physical damage; replace if defects are found
BT-S-SN-A-CR1220B实物图

Antenk(安泰珂电子) BT-S-SN-A-CR1220B CR1220电池座 90°插板 BS-1220-1-F反向 镀锡

价格:0.4672

购买数量

(1/最小起订量5个,递增量:5)

总价金额:

0.00

精选推荐