

RS PRO 铜线鼻子, Φ5.3mm内环, M5螺栓, 2.5mm²线规 100个一包
- 工业品
价格:¥93.9价格含税(税率13%)
- 品牌名称
- RS PRO
- 商品型号
- 208-2616
- 商品编号
- C52098933
- 商品毛重
1克(g)
广东仓0
购买数量
包
(1包/袋,最小起订量1包,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: RS PRO, professionally approved for reliable quality
2
Type: Uninsulated eyelet terminal (copper wire nose)
3
Material: Copper core with matt-tin plating, ensuring excellent electrical conductivity and corrosion resistance
4
Specifications: Φ5.3mm inner ring, compatible with M5 bolts; supports wire sizes from 1 to 2.5 sq.mm (16-14 AWG)
5
Voltage rating: Up to 600V max
6
Packing: 100 pieces per pack, suitable for bulk usage scenarios
7
Precise dimensions: Ensures secure fit and stable connection with M5 bolted components
使用场景 APPLICATIONS
1
Electrical wiring installations: Connecting wires to terminal blocks, circuit breakers, or power distribution units with M5 bolts
2
Industrial machinery: Power supply connections in automation equipment, control panels, or production lines
3
Automotive maintenance: Wiring for car batteries, alternators, or lighting systems using M5 fasteners
4
DIY and repair projects: Home appliance repairs, hobbyist electronics, or small-scale electrical work
5
Commercial building electrical systems: Installations for lighting, HVAC controls, or power outlets
注意事项 PRECAUTIONS
1
Ensure the wire size is within the 1-2.5 sq.mm range to avoid loose connections or overheating
2
Use proper crimping tools to achieve a secure, low-resistance connection between the wire and terminal
3
Since it is uninsulated, use heat shrink tubing or electrical tape to insulate the connection if needed to prevent short circuits
4
Verify that the target bolt size is M5 before installation to ensure compatibility
5
Store in a dry, cool environment to protect the tin plating from corrosion
6
Always follow electrical safety protocols: disconnect power before installation to avoid electric shock

RS PRO 铜线鼻子, Φ5.3mm内环, M5螺栓, 2.5mm²线规 100个一包
价格:¥93.9
购买数量
包
(1包/袋,最小起订量1包,递增量:1)







