

RS PRO D 连接器螺钉锁母座/公插, 黄铜制, 银色 10个一包
- 工业品
价格:¥90.82价格含税(税率13%)
- 品牌名称
- RS PRO
- 商品型号
- 453-886
- 商品编号
- C52098806
- 商品毛重
1克(g)
广东仓0
购买数量
包
(1包/袋,最小起订量1包,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Reliable locking effect ensures stable connection even under high dynamic stress
2
Nickel-plated surface provides strong corrosion and heat resistance
3
Gentle on contact surfaces to avoid damage during assembly/disassembly
4
Reusable design supports multiple cycles of use without performance degradation
5
Compatible with female D connectors (7.9mm thread length variant)
6
Thread size #4-40 UNC for standard fitment
7
Complete assembly includes screw, nut, flat washer, and split washer
8
Compliant with EU directives 2011/65/EU and 2015/863
使用场景 APPLICATIONS
1
Industrial equipment: Securing D connectors in control panels, machinery, and automation systems
2
Commercial settings: Networking devices, servers, and office communication hardware
3
Domestic electronics: Home theater systems, audio/visual peripherals, and personal computers
4
EMI/RFI shielding requirements: Telecommunication and signal processing devices
5
Soft-coated surface applications: Preventing damage while ensuring secure connections
6
Slotted hole installations: Adjusting and locking D connectors in variable positions
注意事项 PRECAUTIONS
1
Ensure correct thread alignment before tightening to prevent cross-threading
2
Use appropriate torque to avoid over-tightening which may damage components
3
Store in dry, clean conditions to preserve corrosion resistance
4
Verify compatibility with your D connector (female,7.9mm thread length) prior to use
5
Adhere to EU regulatory guidelines when integrating into compliant systems

RS PRO D 连接器螺钉锁母座/公插, 黄铜制, 银色 10个一包
价格:¥90.82
购买数量
包
(1包/袋,最小起订量1包,递增量:1)







