

RS PRO BNC连接器母座, 50Ω, PCB安装, 通孔端接, 直角 1个一包
- 工业品
价格:¥63.62价格含税(税率13%)
- 品牌名称
- RS PRO
- 商品型号
- 526-5858
- 商品编号
- C52098843
- 商品毛重
1克(g)
广东仓0
购买数量
包
(1包/袋,最小起订量1包,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: RS PRO, model number:526-5858
2
Type: Right angle 50Ω PCB mount BNC connector (female/jack)
3
Electrical characteristics:50Ω normal impedance,0-3GHz frequency range,500V RMS testing voltage,1500V RMS dielectric withstand voltage,≥5000MΩ minimum insulation resistance
4
Mechanical characteristics:500 mating/unmating cycles,PCB through-hole solder termination
5
Material composition:Center contact (beryllium copper bronze with gold plating),insulator (polypropylene UL94 HB),body (nickel),housing post (brass),lock washer (steel),nut (brass)
6
Environmental performance:Operating temperature range of -40°C to +60°C
7
Packaging:1 piece per pack
使用场景 APPLICATIONS
1
Suitable for PCB-based electronic devices requiring BNC signal connections
2
Common applications include test and measurement equipment (oscilloscopes,signal generators),communication devices (radio transceivers),industrial control systems,audio/video transmission equipment,and instrumentation
3
Ideal for use in environments where right-angle PCB mounting is needed to save space or accommodate layout constraints
4
Applicable in systems operating within the specified frequency range (0-3GHz) and temperature limits (-40°C to +60°C)
注意事项 PRECAUTIONS
1
Follow the recommended PCB layout footprint provided in the datasheet to ensure proper installation and connection
2
Use appropriate soldering techniques (correct temperature and duration) to avoid damaging the connector or PCB
3
Do not exceed the specified electrical limits (voltage,frequency) to prevent performance degradation or safety hazards
4
Avoid exceeding the 500 mating/unmating cycle limit to maintain reliable connection performance
5
Store the connector in a dry,clean environment away from extreme temperatures and corrosive substances when not in use
6
Ensure the connector is compatible with mating BNC plugs (50Ω) for optimal signal transmission

RS PRO BNC连接器母座, 50Ω, PCB安装, 通孔端接, 直角 1个一包
价格:¥63.62
购买数量
包
(1包/袋,最小起订量1包,递增量:1)







