领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
487-858实物图
487-858商品缩略图

RS PRO DC插头 直流插头, 2.1mm内径, 5.5mm外径 5.0A, 12.0 v, 电缆, 2.1mm引脚 1个一包

  • 工业品

价格:14.68价格含税(税率13%

品牌名称
RS PRO
商品型号
487-858
商品编号
C52098897
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1包,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: RS PRO, model number:487-858, product type: DC plug
2 Electrical specifications: Rated voltage 12V, rated current 5A; maximum contact resistance 30mΩ, insulation resistance 100MΩ@500VDC
3 Mechanical parameters: Inner diameter 2.1mm, outer diameter5.5mm, pin diameter2.1mm, total length23.6mm; straight body orientation, cable mounting design
4 Material: Sturdy ABS plastic housing, brass contact with nickel plating for corrosion resistance and reliable connection
5 Compliance: Meets 2011/65/EU and 2015/863 standards
6 Packaging: 1 piece per pack

使用场景 APPLICATIONS

1 Power connection for consumer electronics: Laptops, wireless speakers, radios, sound systems, game consoles
2 DIY electronic projects: Suitable for devices requiring DC power input with 2.1mm inner diameter and5.5mm outer diameter specifications
3 Maintenance and repair: Applicable in home audio-visual setup maintenance, office equipment repair, and small electronic device troubleshooting

注意事项 PRECAUTIONS

1 Do not exceed the rated voltage (12V) or current (5A) to avoid damage to the connector or connected devices
2 Ensure secure cable installation to prevent loose connections leading to poor contact or overheating
3 Avoid exposure to extreme temperatures, humidity, or corrosive environments to maintain performance
4 Inspect for damage (housing cracks, contact wear) before use; discontinue use if damaged
5 Follow electrical safety guidelines to prevent electric shock or short circuits
487-858实物图

RS PRO DC插头 直流插头, 2.1mm内径, 5.5mm外径 5.0A, 12.0 v, 电缆, 2.1mm引脚 1个一包

价格:14.68

购买数量

(1/最小起订量1包,递增量:1)

总价金额:

0.00

精选推荐