


GIN(精展) SK16-5.5 62010-36 筒夹
- 工业品
价格:¥168.71价格含税(税率13%)
- 品牌名称
- GIN(精展)
- 商品型号
- SK16-5.5 62010-36
- 商品编号
- C51292116
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: GIN (精展), model SK16-5.5 (catalog number 62010-36)
2
Clamping range: 5.0-5.5mm, suitable for SK16 type tool holders
3
High precision: Offers low runout (P level:3μm, A level:5μm) to ensure stable machining accuracy
4
Durable material: Made of high-quality steel for long service life and wear resistance
5
Uniform clamping force: Multi-slot design distributes force evenly to prevent workpiece deformation
6
Wide compatibility: Works with CNC mills, lathes, and drilling machines
产品介绍 INTRODUCTION
使用场景 APPLICATIONS
1
Precision machining workshops: Holding cylindrical workpieces/tools in milling, turning, drilling operations
2
Automotive parts manufacturing: Processing engine components, gears, and precision parts
3
Electronic component production: Machining small, high-precision circuit board parts
4
Mold making industry: Shaping mold inserts and cores with precision
5
CNC automated lines: Compatible with automated systems for consistent mass production
注意事项 PRECAUTIONS
1
Do not exceed the 5.0-5.5mm clamping range to avoid damage
2
Keep collet and workpiece clean of debris/oil before use
3
Install correctly into SK16 holders; avoid over-tightening
4
Regularly inspect for wear, cracks, or excessive runout; replace damaged collets
5
Store in dry, ventilated place to prevent rust
6
Follow equipment operating instructions when using

GIN(精展) SK16-5.5 62010-36 筒夹
价格:¥168.71
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- SK16-6 62010-37
- SK16-6.5 62010-38
- SK16-7 62010-39
- SK16-7.5 62010-40
- SK16-8 62010-41
- SK16-8.5 62010-42
- SK16-9 62010-43
- SK16-9.5 62010-44
- SK16-10 62010-45
- SK16-10.5 62010-46
- SK16-11 62010-47
- SK16-11.5 62010-48
- SK16-12 62010-49
- SK16-12.5 62010-50
- SK16-13 62010-51
- SK16-13.5 62010-52
- SK16-14 62010-53
- SK16-14.5 62010-54
- SK16-15 62010-55
- SK16-15.5 62010-56
- SK16-16 62010-57







