领券中心9.9元专区爆款推荐清仓特卖备货找料品牌中心场景采购PLUS会员关于立创工业品
返采购晶
CX-13mm silver female with wire high current 10A+cx-13mm-M实物图
CX-13mm silver female with wire high current 10A+cx-13mm-M商品缩略图
CX-13mm silver female with wire high current 10A+cx-13mm-M商品缩略图
CX-13mm silver female with wire high current 10A+cx-13mm-M商品缩略图
CX-13mm silver female with wire high current 10A+cx-13mm-M商品缩略图

CX-13mm银色母带线大电流10A+13磁吸公一套

  • 工业品
  • 6%

价格:22.85价格含税(税率13%

品牌名称
wnre(维诺尔)
商品型号
CX-13mm silver female with wire high current 10A+cx-13mm-M
商品编号
C47023162
商品毛重

23.5克(g)

  • 广东仓20

购买数量

(1/最小起订量1条,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 规格书

商品参数

暂无内容图标

参数完善中

CX-13mm silver female with wire high current 10A+cx-13mm-M实物图

CX-13mm银色母带线大电流10A+13磁吸公一套

价格:22.85

购买数量

(1/最小起订量1条,递增量:1)

总价金额:

0.00

精选推荐