RVT50V47M6X8
47uF ±20% 50V
SMT扩展库PCB免费打样
私有库下单最高享92折
- 描述
- 特性:105°C 2000H 标准品。适用于高密度表面安装。适用于回流焊
- 品牌名称
- JIERR(捷而瑞)
- 商品型号
- RVT50V47M6X8
- 商品编号
- C47023120
- 商品封装
- SMD,D6.3xL7.7mm
- 包装方式
- 编带
- 商品毛重
- 0.482121克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 贴片型铝电解电容 | |
| 容值 | 47uF | |
| 精度 | ±20% | |
| 额定电压 | 50V | |
| 纹波电流 | 66mA@120Hz | |
| 等效串联电阻(ESR) | - |
| 属性 | 参数值 | |
|---|---|---|
| 电容体直径 | 6.3mm | |
| 电容体长度 | 7.7mm | |
| 工作寿命 | 2000hrs@105℃ | |
| 工作温度 | -40℃~+105℃ | |
| 极性类型 | 有极性 |
- RVT63V47M6X8
- A581
- ultra-thin cx-3mm M-USB + ultra-thin female
- cx-4mm-jz M-USB+cx-4mm-F
- cx-4mm straight head two-in-one USB+cx-4mm-F
- cx-10mm-A-type M-Type-C+10mm female
- cx-10mm-A-type F-Type-C+10mm male
- cx-10mm-A-type M-USB+10mm female
- cx-10mm-A-type F-USB+10mm male
- cx-10mm-A type-M wire + 10mm female
- cx-10mm-A type-F wire + 10mm male
- cx-10mm M-M + 10mm female
- cx-10mm F-F + 10mm male
- cx-10mm M-F
- cx-8mm-USB male two-in-one + 6-8mm female
- cx-8mm-USB female two-in-one + 6-8mm male
- cx-8mm-USB male three-in-one + 6-8mm female
- cx-8mm-USB female three-in-one + 6-8mm male
- cx-8mm-6.35+6-8mm male
- cx-906-8mm male with terminal + 6-8mm female
- cx-906-8mm female with terminal + 6-8mm male



