我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
立创商城logo
购物车0
MA22064CWHAQ实物图
  • MA22064CWHAQ商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

MA22064CWHAQ

UFS 2.2标准接口,支持多速率模式和功能特性

描述
UFS 2.2 Standard interface Compliant。Supports HS-Gear3 x 2-lane。Supports M-PHY version 3.0。LS-mode supports rate of up to PWM-G4 (from 3 Mbps to 72 Mbps)。HS-mode supports up to HS-Gear3 with both rate A and rate B。Supports UniPro standard version 1.6。Supports reference clock: 19.2 MHz, 26 MHz, 38.4 MHz and 52 MHz。Robust Data Protection and Endurance
商品型号
MA22064CWHAQ
商品编号
C46970620
商品封装
BGA-153(11.5x13)​
包装方式
托盘
商品毛重
1.408064克(g)

商品参数

属性参数值
商品目录UFS
容量64GB
顺序读速度520MB/S
顺序写速度150MB/S
随机读速度36Kiops
属性参数值
随机写速度22Kiops
NAND工作电压(VCCF)2.7V~3.6V
控制器工作电压(VCCQ)1.7V~1.95V
功能特性纠错码;软件写保护;掉电保护;早期/提前退役功能;重放保护内存块;上电写保护;永久写保护
工作温度-40℃~+105℃

数据手册PDF