




- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: LZG, model: ZB48037-08SBAP-A, type: waterproof TYPE-C power connector
2
Electrical performance: VBUS and GND contacts support maximum 3A current (parallel GND contacts up to total 5A), signal contacts support minimum 0.3A current; contact resistance ≤50 milliohms; dielectric withstand voltage ≥100V AC; insulation resistance ≥100MΩ
3
Mechanical durability: Insertion force ranges from 20-25N (initial) and 16-20N after 1000 cycles; withdrawal force ≥5N after 1000 cycles; service life up to 10000 cycles at 2000 cycles per hour
4
Waterproof performance: IP-X5 rating, achieved by shell compressing waterproof ring (original thickness 0.7mm, compressed to 0.4mm) to fit tightly on USB edge
5
Material selection: Latch made of stainless steel; shell made of zinc alloy with matte nickel plating; contacts made of copper alloy with gold plating; housing made of high-temperature resistant plastic (black color)
6
Compliance: RoHS compliant
使用场景 APPLICATIONS
1
Outdoor electronic devices (e.g., waterproof cameras, GPS trackers, outdoor LED display screens)
2
Industrial automation equipment (e.g., sensors, control panels with TYPE-C ports requiring moisture protection)
3
Consumer electronics (e.g., waterproof smartphones, tablets, portable chargers with TYPE-C interfaces)
4
Automotive accessories (e.g., in-car TYPE-C charging ports exposed to occasional water splashes)
5
Marine equipment (e.g., boat-mounted navigation systems, marine communication tools)
注意事项 PRECAUTIONS
1
Ensure the waterproof ring is correctly positioned and compressed to 0.4mm thickness during installation to maintain IP-X5 waterproof performance
2
Do not exceed the maximum current rating (3A for VBUS/GND contacts,5A for parallel GND contacts) to avoid overheating or component damage
3
Operate the connector within the temperature range of -40~80°C to guarantee stable mechanical and electrical performance
4
Avoid using the connector beyond its service life of 10000 cycles as contact resistance may increase and performance may degrade
5
Follow RoHS guidelines for proper disposal to reduce environmental impact
6
Apply insertion/withdrawal force within the specified range to prevent damage to contacts or housing

(两件套) LZG 防水TYPE-C ZB48037-08SBAP-A
价格:¥2.73
购买数量
个
(1000个/圆盘,最小起订量1个,递增量:1)





