嘉立创上市
购物车0
FPV322513E480PKT实物图
  • FPV322513E480PKT商品缩略图
  • FPV322513E480PKT商品缩略图
  • FPV322513E480PKT商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

FPV322513E480PKT

110V 1.5J

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
多层片式压敏电阻器(MLV)是一种浪涌电压抑制器。它是采用先进的叠层片式化技术制造的半导体陶瓷元件,它能为被保护元件(电路)提供强有力的保护,同时具有优良的浪涌能量吸收能力及内部散热能力。该元件是一种无引线的片式结构,其寄生电感非常小、响应速度非常快(响应时间<0.5ns)。
品牌名称
FH(风华)
商品型号
FPV322513E480PKT
商品编号
C46548376
商品封装
1210​
包装方式
编带
商品毛重
0.071233克(g)

商品参数

属性参数值
商品目录压敏电阻
压敏电压62V
钳位电压110V
工作电压(DC)48V
属性参数值
工作电压(AC)34V
峰值浪涌电流280A
能量1.5J

商品概述

多层片式压敏电阻器(MLV)是一种浪涌电压抑制器。它是采用先进的叠层片式化技术制造的半导体陶瓷元件,它能为被保护元件(电路)提供强有力的保护,同时具有优良的浪涌能量吸收能力及内部散热能力。该元件是一种无引线的片式结构,其寄生电感非常小、响应速度非常快(响应时间<0.5ns),因此它具有优。 Multilayer chip varistors (MLV) are transient voltage suppressors (TVS) which manufactured from semiconducting ceramics by the highly advanced multilayer formation technologies, which can offer rugged protection, excellent transient energy absorption and internal heat dissipation. The devices are leadless chip form, eliminating lead inductance and guaranteeing a faster speed of response time of less than 0.5ns, which makes them fast enough to ensure reliable protection against ESD pulse and other specific transient events. These transient suppression devices are significantly smaller footprints and lower profiles than traditional zener diodes or radial MOVs.

商品特性

  • 叠层片式陶瓷结构 Multilayer ceramic construction technology.
  • 无引线 Leadless
  • 温度范围: -55°C~+125°C Operating temperature: -55°C~+125°C
  • 具有双向限制特性 Inherent bi-directional clamping
  • 漏电流非常小 Very low leakage current
  • 寄生电感小、响应速度快(响应时间<0.5ns) Low Inductance, Fast response (Response time<0.5ns)
  • 优良的温度系数 Excellent temperature coefficient
  • 良好的焊接性能(端电极为三层电镀) Good solderability (The electrode termination is selectable in plated )

应用领域

  • 防止过电压 The prevention of overvoltage
  • 抑制各种感性负载切换或各种瞬间噪声在电路板中产生的EFT和浪涌电压。
  • 保护元件和电路, 防止在电源供应、控制和信号线产生的ESD。
  • 为IC、CMOS和MOSFET提供在线过压保护。
  • 在许多领域中可替换较大的表面贴装TVS齐纳二极管。
  • 用于协助各种终端产品实现电磁兼容性。

数据手册PDF