


安赛瑞 鞋套分配器 亚克力一次性鞋套收纳盒 无纺布鞋套存放盒 34205
- 工业品
价格:¥469.18价格含税(税率13%)
- 品牌名称
- 安赛瑞
- 商品型号
- 34205
- 商品编号
- C46314534
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Made of high-quality clear acrylic material, durable and transparent
2
Transparent design allows easy observation of remaining shoe covers, facilitating inventory management
3
Stackable structure saves space and is suitable for multi-layer placement
4
Smooth edge design to avoid scratching hands during use
5
Open access design for quick and convenient shoe cover retrieval
6
Dust-proof effect to keep stored shoe covers clean and hygienic
7
Specifically designed for storing disposable non-woven shoe covers, with a suitable internal size
产品介绍 INTRODUCTION
使用场景 APPLICATIONS
1
Office buildings: For visitors to take shoe covers to maintain floor cleanliness
2
Laboratories and clean rooms: To ensure a dust-free environment, convenient for staff to use
3
Hospitals and clinics: Hygienic storage of shoe covers for medical personnel and patients' families
4
Factories and workshops: Applied in areas requiring dust control to keep the workspace clean
5
Home environments: For guests to use, preventing outdoor dirt from being brought indoors
6
Shopping malls and service centers: Public areas that need to maintain hygiene standards
注意事项 PRECAUTIONS
1
Avoid strong impact or dropping, as acrylic material may crack or break
2
Clean with a soft damp cloth; do not use abrasive cleaners to prevent scratching the surface
3
Do not expose to high temperatures for a long time to avoid deformation
4
Keep away from sharp objects to maintain the transparency and appearance of the dispenser
5
Place on a stable and flat surface to prevent tipping over
6
Do not overload the dispenser beyond its recommended capacity to ensure its structural integrity

安赛瑞 鞋套分配器 亚克力一次性鞋套收纳盒 无纺布鞋套存放盒 34205
价格:¥469.18
购买数量
个
(1个/盒,最小起订量1个,递增量:1)







