嘉立创上市
购物车0
ling-TR7实物图
  • ling-TR7商品缩略图
  • ling-TR7商品缩略图
  • ling-TR7商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

ling-TR7

2.4G无线串口透传开关量二合一模块

描述
2.4G可传开关量、可双向透传数据/128个频道可调/6路开关量/开关量模式接收电流可调(20mA、1mA、0.1mA)
品牌名称
蜂鸟无线
商品型号
ling-TR7
商品编号
C45359687
商品封装
SMD​
包装方式
托盘
商品毛重
1.64克(g)

商品参数

属性参数值
商品目录射频模块
模式收发
频率2.483GHz
调制方式GFSK
发射功率10dBm
接口类型UART
工作电压2.2V~3.6V
属性参数值
天线形式板载PCB天线;IPEX接口
接收电流20mA
发送电流25mA
通讯距离50m
接收灵敏度-88dBm
工作温度-
功能特性集成天线

商品概述

灵-TR7 is a multi-functional wireless remote control module with integrated transceiver and a transmission line-of-sight of approximately 50 meters. The module can transmit switching signals and perform bidirectional transparent data transmission. It operates in the common 2.4GHz frequency band, allowing users to modify parameters such as frequency, output mode (MO), operating mode (WM), and power consumption mode (PC), providing flexible usage and significantly reducing the development cycle. The Ling-TR7 is suitable for various smart home and smart appliance products.

数据手册PDF