嘉立创上市
购物车0
E220-400M33S实物图
  • E220-400M33S商品缩略图
  • E220-400M33S商品缩略图
  • E220-400M33S商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

E220-400M33S

最大功率2W适用于433/470MHz贴片式LoRa无线模块

描述
本产品仅限民用/工业用途。严禁用于军事、航天、核能及任何受制裁领域。基于Semtech公司生产的全新一代LoRaTM射频芯片LLCC68为核心自主研发的最大功率为2W并适用于433/470MHz贴片式LoRaTM无线模块,使用工业级高精度32MHz晶振。由于采用原装进口的LLCC68为模块核心,在原有基础上内置了功率放大器(PA)和低噪声放大器(LNA),使得最大发射功率达到2W的同时接收灵敏度也获得了进一步的提升,在整体的通信稳定性上较没有功率放大器与低噪声放大器的产品大幅度提升。
品牌名称
EBYTE(亿佰特)
商品型号
E220-400M33S
商品编号
C42464140
商品封装
SMD,38.5x24mm​
包装方式
编带
商品毛重
5.5克(g)

商品参数

属性参数值
商品目录LoRa模块
工作频段493MHz
发射功率33dBm
接口类型SPI
调制方式FSK;LoRa
工作电压3V~5.5V
天线形式邮票孔天线;IPEX接口
属性参数值
接收电流12.5mA
发送电流1200mA
接收灵敏度-129dBm
通讯距离16km
工作温度-40℃~+85℃
功能特性连续频率覆盖

商品特性

  • Compared with the SX1276 module, the LLCC68 module has the significant advantages of lower power consumption, faster speed, and longer distance;
  • The measured distance can reach 16km;
  • Built-in PA + LNA, greatly improving communication distance and communication stability;
  • Maximum transmit power of 2W, software multi-level adjustable;
  • Supports the global license-free ISM 433/470MHz band;
  • Supports a data transmission rate of 1.76k~62.5kbps in LoRaTM mode;
  • Supports a maximum data transmission rate of 300kbps in FSK mode;
  • Large FIFO capacity, supporting 256Byte data caching;
  • Supports spreading factors SF5, SF6, SF7, SF8, SF9, SF10, SF11;
  • Supports 3~5.5V power supply, and a supply voltage greater than 5V can ensure optimal performance;
  • Dual antennas are optional (IPEX/stamp hole), facilitating secondary development by customers and利于 integration.

数据手册PDF

放大查看下载PDF