

红波按钮 HBS1-AGQ22F-22DTZ/J/S/36V/W
- 工业品
价格:¥53.88价格含税(税率13%)
- 品牌名称
- HBAN(红波按钮)
- 商品型号
- HBS1-AGQ22F-22DTZ/J/S/36V/W
- 商品编号
- C42451258
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
High protection grade IP67, effectively preventing dust ingress and water immersion, suitable for harsh industrial environments.
2
Durable metal construction: Button and housing made of stainless steel or nickel-plated brass, offering excellent corrosion resistance and mechanical strength.
3
Long service life: Electrical endurance up to 25,000 cycles and mechanical endurance up to 1,000,000 cycles, ensuring stable operation over an extended period.
4
Reliable electrical performance: Contact resistance ≤50mΩ for low power loss and stable current transmission; insulation resistance ≥100MΩ for enhanced electrical safety.
5
Versatile LED status indication: Supports multiple LED colors (red, green, yellow, orange, blue, white) with a lifespan of 50,000 hours, providing clear visual feedback for device status.
6
Self-locking/latching operation type: Maintains the switched state after actuation, ideal for applications requiring persistent on/off control.
7
Standard installation: φ22mm mounting hole size, compatible with common industrial panel designs; 12mm pin length facilitates easy soldering connections.
8
Wide operating temperature range: -25°C to 65°C, adaptable to various ambient conditions in industrial, automotive, and outdoor settings.
9
Silver alloy contacts: Ensures good conductivity, oxidation resistance, and minimal contact failure risks.
使用场景 APPLICATIONS
1
Industrial automation equipment: CNC machines, packaging lines, conveyor systems, and robotic control panels for operational control and status indication.
2
Automotive manufacturing: Assembly line control stations, equipment operation panels, and vehicle-mounted control systems requiring durable switches.
3
Marine and outdoor equipment: Boat control panels, construction machinery, agricultural machinery, and outdoor monitoring devices (benefiting from IP67 waterproof/dustproof protection).
4
Electrical cabinets and distribution systems: Circuit control, emergency stop (if applicable), and status indication in industrial electrical enclosures.
5
Public facilities: Outdoor vending machines, parking lot control systems, and environmental monitoring stations that need to withstand harsh weather conditions.
注意事项 PRECAUTIONS
1
Installation: Ensure the mounting hole size is exactly φ22mm; do not force the switch into non-standard holes to avoid damaging the housing or internal components.
2
Soldering: Use a soldering iron with appropriate temperature (recommended ≤300°C) and limit soldering time to ≤3 seconds per pin to prevent overheating damage.
3
Electrical parameters: Do not exceed the rated current (5A) or voltage (AC250V) to avoid switch burnout or electrical hazards.
4
Waterproof usage: While IP67-rated, avoid prolonged immersion in water (more than 30 minutes at 1m depth) as it may compromise the waterproof seal.
5
LED operation: For models with LED, ensure the input voltage matches AC250V to maintain LED performance and lifespan.
6
Maintenance: Always disconnect the power supply before inspecting or replacing the switch to prevent electric shock.
7
Storage: Store unused switches in a dry, cool environment (temperature range -25°C~65°C) and away from corrosive gases or liquids.

红波按钮 HBS1-AGQ22F-22DTZ/J/S/36V/W
价格:¥53.88
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- HBS1-AGQ22F-22DTZ/J/S/36V/Y
- HBS1-AGQ22F-22DTZ/J/S/36V/O
- HBS1-AGQ22F-22DTZ/J/S/220V/R
- HBS1-AGQ22F-22DTZ/J/S/220V/G
- HBS1-AGQ22F-22DTZ/J/S/220V/B
- HBS1-AGQ22F-22DTZ/J/S/220V/W
- HBS1-AGQ22F-22DTZ/J/S/220V/Y
- HBS1-AGQ22F-22DTZ/J/S/220V/O
- HBS1-AGQ22F-22TSC/J/T/R
- HBS1-AGQ22F-22DTSC/J/T/R/3V/R
- HBS1-AGQ22F-22DTSC/J/T/R/3V/G
- HBS1-AGQ22F-22DTSC/J/T/R/3V/B
- HBS1-AGQ22F-22DTSC/J/T/R/3V/W
- HBS1-AGQ22F-22DTSC/J/T/R/3V/Y
- HBS1-AGQ22F-22DTSC/J/T/R/3V/O
- HBS1-AGQ22F-22DTSC/J/T/R/6V/R
- HBS1-AGQ22F-22DTSC/J/T/R/6V/G
- HBS1-AGQ22F-22DTSC/J/T/R/6V/B
- HBS1-AGQ22F-22DTSC/J/T/R/6V/W
- HBS1-AGQ22F-22DTSC/J/T/R/6V/Y
- HBS1-AGQ22F-22DTSC/J/T/R/6V/O







