领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
HBS1-AGQ22F-22E/J/S/3V/G实物图
HBS1-AGQ22F-22E/J/S/3V/G商品缩略图

红波按钮 HBS1-AGQ22F-22E/J/S/3V/G

  • 工业品

价格:48.56价格含税(税率13%

品牌名称
HBAN(红波按钮)
商品型号
HBS1-AGQ22F-22E/J/S/3V/G
商品编号
C42451052
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Material selection: Button surface made of stainless steel or nickel-plated brass (wear-resistant and corrosion-resistant), housing uses PC/PA66 (high impact resistance), contacts adopt silver alloy (low contact resistance and long service life), pedestal made of PBT (excellent heat resistance)
2 High protection level: IP67 rating, effectively preventing dust ingress and temporary immersion in water (up to 1m depth for 30 minutes), suitable for harsh industrial environments
3 Stable electrical performance: Rated for 5A 250V AC, contact resistance ≤50mΩ (ensures minimal power loss), insulation resistance ≥100MΩ (enhances electrical safety), dielectric strength of 2500V AC for 1 minute (no breakdown, reliable insulation)
4 Long mechanical life: Momentary operation type supports ≥500,000 cycles, self-locking type supports ≥100,000 cycles, meeting long-term use requirements in high-frequency operation scenarios
5 Flexible operation modes: Compatible with both momentary and self-locking operation (adaptable to different control needs, e.g., momentary for temporary actions like start/stop, self-locking for sustained states like power on/off)
6 Versatile connection methods: Supports soldering wire or matching connectors, convenient for different wiring scenarios in equipment assembly
7 Standard mounting: Uses φ22mm mounting hole (H7 tolerance), easy to integrate into various control panels (common size in industrial equipment)
8 Visual feedback options: Equipped with LED indicator lights (available in red/green/yellow/orange/blue/white colors) with multiple voltage ratings (6V/12V/24V/48V/110V/220V AC/DC), current 20mA, providing clear status indication for users
9 Wide temperature adaptation: Working environment temperature ranges from -25°C to +65°C, suitable for use in cold or high-temperature areas

使用场景 APPLICATIONS

1 Industrial automation equipment: Control panels of machine tools, conveyor systems, robotic arms, packaging machinery (for start/stop, mode switching)
2 Marine and outdoor equipment: Boat dashboards, outdoor electrical enclosures, weather monitoring devices (due to IP67 waterproof and dustproof performance)
3 Automotive and vehicle applications: Commercial vehicle control panels, agricultural machinery (like tractors), construction equipment (resistant to vibration and harsh conditions)
4 Medical devices: Control buttons for diagnostic equipment, treatment machines (stable performance and safety compliance)
5 Home and commercial appliances: Heavy-duty kitchen appliances (like industrial ovens), laundry equipment, vending machines (reliable operation)
6 Smart home systems: Outdoor smart switches, garden irrigation controllers (waterproof and wide temperature range)
7 Energy and power equipment: Solar inverter control panels, wind turbine monitoring systems (adaptable to extreme temperatures)

注意事项 PRECAUTIONS

1 Installation precautions: Ensure the mounting hole size is φ22mm (H7 tolerance) to avoid loose fit or damage to the switch; tighten the mounting nut with a torque not exceeding 0.6N·m to prevent cracking the housing
2 Electrical safety: Do not exceed the rated voltage (250V AC) and current (5A) to avoid overheating or short circuits; select the correct LED voltage rating matching the power supply to prevent lamp burnout
3 Environmental restrictions: Avoid using in environments with strong chemical corrosion (e.g., direct contact with acids/bases) as it may damage the material; do not expose to temperatures outside the range of -25°C to +65°C for long periods
4 Operation guidelines: For self-locking mode, press once to lock the switch in the activated state and press again to release; for momentary mode, keep pressing to maintain the state and release to reset
5 Maintenance tips: Regularly clean the button surface with a soft cloth (avoid sharp objects to prevent scratching the stainless steel surface); disconnect the power supply before performing any maintenance or disassembly to prevent electric shock
6 Connection notes: When using soldering wire, ensure the soldering temperature does not exceed 350°C and the soldering time is within 3 seconds to avoid damaging the terminals; for connector-based connections, ensure the connectors are firmly inserted to prevent poor contact
HBS1-AGQ22F-22E/J/S/3V/G实物图

红波按钮 HBS1-AGQ22F-22E/J/S/3V/G

价格:48.56

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐