

红波按钮 HBS1-AGQ16F-22EZ/J/S/3V/Y
- 工业品
价格:¥31.79价格含税(税率13%)
- 品牌名称
- HBAN(红波按钮)
- 商品型号
- HBS1-AGQ16F-22EZ/J/S/3V/Y
- 商品编号
- C42450438
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: HBAN (Hongbo Button), model: HBS1-AGQ16F-22EZ/J/S/3V/Y
2
Protection grade IP67, providing excellent waterproof and dustproof performance
3
High mechanical life: up to 1 million operations, ensuring long-term durability
4
Low contact resistance ≤50mΩ, ensuring stable and reliable electrical connection
5
High insulation resistance ≥500MΩ and dielectric strength AC2500V/1min no breakdown, meeting safety standards
6
Momentary operation type with movement stroke of about 3.2mm
7
Connection form: soldering wire for secure wiring
8
Tightening torque of about 4N·m, easy to install without damage
9
Appearance materials: Button options include PC/stainless steel or PC/nickel-plated brass; pedestal made of brass; panel options PC/stainless steel
10
LED lamp available with multiple colors (red/green/yellow/blue/white), compatible with AC/DC 6V-220V voltage range, lamp life ≥30000 hours
11
Contact configuration: 1P2T (1 pole 2 throw), with unmarked terminals as normally closed (NC) and marked terminals as normally open (NO)
使用场景 APPLICATIONS
1
Industrial equipment control panels (e.g., machine tools, assembly lines, automation systems)
2
Outdoor electrical devices requiring waterproof performance (e.g., outdoor lighting, marine equipment)
3
Automotive applications (e.g., vehicle control buttons)
4
Medical equipment with high reliability requirements
5
Home appliances in damp environments (e.g., kitchen, bathroom devices)
6
Any scenario needing momentary control signals with dustproof and waterproof protection
注意事项 PRECAUTIONS
1
Ensure the installation hole size matches M16 to guarantee proper fit
2
Do not exceed the tightening torque of 4N·m during installation to avoid damaging the switch
3
When soldering wires, use appropriate temperature and duration to prevent terminal overheating
4
Select the correct LED voltage (AC/DC 6V-220V) to avoid lamp burnout
5
Check the sealing ring for integrity before installation to maintain IP67 waterproof performance
6
Do not exceed the rated current (10A at 250V~) to prevent switch failure or safety hazards
7
Disconnect power supply before installation or maintenance to ensure electrical safety
8
Avoid using the switch in strong corrosive environments unless using corrosion-resistant material options

红波按钮 HBS1-AGQ16F-22EZ/J/S/3V/Y
价格:¥31.79
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- HBS1-AGQ16F-22EZ/J/S/3V/O
- HBS1-AGQ16F-22EZ/J/S/6V/R
- HBS1-AGQ16F-22EZ/J/S/6V/G
- HBS1-AGQ16F-22EZ/J/S/6V/B
- HBS1-AGQ16F-22EZ/J/S/6V/W
- HBS1-AGQ16F-22EZ/J/S/6V/Y
- HBS1-AGQ16F-22EZ/J/S/6V/O
- HBS1-AGQ16F-22EZ/J/S/12V/R
- HBS1-AGQ16F-22EZ/J/S/12V/G
- HBS1-AGQ16F-22EZ/J/S/12V/B
- HBS1-AGQ16F-22EZ/J/S/12V/W
- HBS1-AGQ16F-22EZ/J/S/12V/Y
- HBS1-AGQ16F-22EZ/J/S/12V/O
- HBS1-AGQ16F-22EZ/J/S/24V/R
- HBS1-AGQ16F-22EZ/J/S/24V/G
- HBS1-AGQ16F-22EZ/J/S/24V/B
- HBS1-AGQ16F-22EZ/J/S/24V/W
- HBS1-AGQ16F-22EZ/J/S/24V/Y
- HBS1-AGQ16F-22EZ/J/S/24V/O
- HBS1-AGQ16F-22EZ/J/S/36V/R
- HBS1-AGQ16F-22EZ/J/S/36V/G







