领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
HBS1-AGQ22F-11E/J/S/36V/Y实物图
HBS1-AGQ22F-11E/J/S/36V/Y商品缩略图

红波按钮 HBS1-AGQ22F-11E/J/S/36V/Y

  • 工业品

价格:36.96价格含税(税率13%

品牌名称
HBAN(红波按钮)
商品型号
HBS1-AGQ22F-11E/J/S/36V/Y
商品编号
C42450045
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 High protection grade IP67, effectively preventing dust intrusion and water immersion, suitable for harsh industrial environments.
2 Durable material selection: Button adopts stainless steel or nickel-plated brass, housing uses PC/IMD (PC/glass fiber), base is made of nylon, and contacts are silver alloy—enhancing corrosion resistance and mechanical strength.
3 Long service life: Electrical life reaches up to 500,000 cycles under rated load, mechanical life up to 1,000,000 cycles, ensuring stable performance over long-term use.
4 Excellent electrical performance: Contact resistance is about 0.06Ω, insulation resistance ≥100MΩ, dielectric strength AC2500V/1min (no breakdown or arcing), guaranteeing reliable current transmission.
5 Versatile lighting options: Supports multiple LED colors (red/green/yellow/orange/blue/white) with a lifespan of 50,000 hours; compatible with AC/DC 6V/12V/24V/36V/110V/220V lamp bead voltages to meet different indication needs.
6 Convenient installation: Standard M22mm mounting hole size, with screw terminals or welding wire connection options; recommended tightening force of 0.6N·m ensures secure assembly without damage.
7 Wide operating temperature range: Adaptable to -25°C to +65°C, suitable for various working conditions including low-temperature and high-temperature environments.
8 Precise operation: Action stroke of approximately 2.8mm provides clear tactile feedback, reducing misoperation risks.

使用场景 APPLICATIONS

1 Industrial automation systems: Used in assembly lines, robotic arms, and control panels to trigger start, stop, or mode switching functions.
2 Outdoor equipment: Applicable in solar power inverters, garden irrigation systems, and outdoor monitoring devices due to IP67 waterproof and dustproof performance.
3 Marine and automotive fields: Installed in boats, heavy-duty trucks, and agricultural machinery to control operational functions in moisture-prone or vibration-rich environments.
4 Construction machinery: Used in excavators, cranes, and concrete mixers to handle various control tasks in harsh construction sites.
5 Commercial devices: Suitable for vending machines, parking access control systems, and ticket machines that require durable and weather-resistant switches.
6 Medical equipment: Applied in some diagnostic instruments and laboratory devices that need reliable, dustproof switching components.

注意事项 PRECAUTIONS

1 Installation precautions: Ensure the mounting hole size is exactly 22mm; tighten the fixing screws to the recommended 0.6N·m to avoid loose connections or switch damage.
2 Electrical safety: Disconnect the power supply before installation or maintenance to prevent electric shock; confirm the circuit voltage and current match the switch's rated parameters (AC50/60Hz,250V) to avoid overloading.
3 Environmental limits: Do not use the switch in environments beyond its operating temperature range (-25°C~65°C) or in presence of strong corrosive gases to maintain its performance and lifespan.
4 Maintenance tips: Regularly clean the switch surface with a dry soft cloth to remove dust; avoid using water or chemical cleaners to preserve IP67 protection.
5 LED usage: Select the correct lamp bead voltage according to the application scenario to ensure normal operation and long LED lifespan.
6 Connection method: Choose between screw terminals or welding wire based on your needs; ensure firm connections to prevent poor contact.
HBS1-AGQ22F-11E/J/S/36V/Y实物图

红波按钮 HBS1-AGQ22F-11E/J/S/36V/Y

价格:36.96

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐