

红波按钮 HBS1-AGQ22F-11E/J/S/24V/W
- 工业品
价格:¥36.96价格含税(税率13%)
- 品牌名称
- HBAN(红波按钮)
- 商品型号
- HBS1-AGQ22F-11E/J/S/24V/W
- 商品编号
- C42450038
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: HBAN (红波),Model: HBS1-AGQ22F-11E/J/S/24V/W
2
Protection grade: IP67 (dust-tight and waterproof, suitable for harsh environments)
3
Operation type: Self-locking/latching (maintains state until pressed again)
4
Contact configuration: 1NO (Normally Open) +1NC (Normally Closed)
5
Appearance materials: Button (stainless steel or nickel-plated brass), Housing (PC/PA66 engineering plastic), Contact (silver alloy for good conductivity)
6
Electrical performance: Rated current 10A, rated voltage 250V; Contact resistance ≤50mΩ, Insulation resistance ≥100MΩ; Dielectric strength AC2500V for 1 minute without breakdown or leakage
7
Service life: Electrical life up to 500,000 cycles (under rated load), Mechanical life up to 1,000,000 cycles
8
LED specifications: Equipped with 24V LED lamp bead (model-specific), available in multiple colors (red/green/yellow/orange/blue/white), LED service life up to 5000 hours
9
Working environment: Operating temperature range of -25°C to 65°C
10
Installation details: Mounting hole size 22mm±0.2mm, Movement stroke ~2.5mm, Connection via soldering wire, Tightening torque ~0.6N·m
使用场景 APPLICATIONS
1
Industrial equipment control panels: For starting/stopping machinery, mode switching
2
Outdoor or wet environment devices: Agricultural machinery, construction equipment, marine equipment (due to IP67 protection)
3
Automation systems: Automated production lines, robotic control stations to trigger specific actions
4
Electrical control cabinets: Distribution boxes, switchgear for circuit control and status indication
5
Machinery operation stations: Textile machinery, packaging equipment, printing machines for operator interaction
注意事项 PRECAUTIONS
1
Installation: Ensure mounting hole size is 22mm±0.2mm; Do not exceed tightening torque of 0.6N·m to avoid housing deformation
2
Electrical safety: Do not use beyond rated current (10A) or voltage (250V); Disconnect power before installation/maintenance
3
Environmental: Avoid using outside -25°C~65°C range or in strong corrosive gas areas
4
Maintenance: Regularly check for damage/contamination; Do not use harsh chemicals for cleaning
5
LED usage: Connect LED to correct 24V power supply; Replace failed LED with compatible model

红波按钮 HBS1-AGQ22F-11E/J/S/24V/W
价格:¥36.96
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- HBS1-AGQ22F-11E/J/S/24V/Y
- HBS1-AGQ22F-11E/J/S/24V/O
- HBS1-AGQ22F-11E/J/S/36V/R
- HBS1-AGQ22F-11E/J/S/36V/G
- HBS1-AGQ22F-11E/J/S/36V/B
- HBS1-AGQ22F-11E/J/S/36V/W
- HBS1-AGQ22F-11E/J/S/36V/Y
- HBS1-AGQ22F-11E/J/S/36V/O
- HBS1-AGQ22F-11E/J/S/110V/R
- HBS1-AGQ22F-11E/J/S/110V/G
- HBS1-AGQ22F-11E/J/S/110V/B
- HBS1-AGQ22F-11E/J/S/110V/W
- HBS1-AGQ22F-11E/J/S/110V/Y
- HBS1-AGQ22F-11E/J/S/110V/O
- HBS1-AGQ22F-11E/J/S/220V/R
- HBS1-AGQ22F-11E/J/S/220V/G
- HBS1-AGQ22F-11E/J/S/220V/B
- HBS1-AGQ22F-11E/J/S/220V/W
- HBS1-AGQ22F-11E/J/S/220V/Y
- HBS1-AGQ22F-11E/J/S/220V/O
- HBS1-AGQ22F-11EZ/J/S/3V/R







