

红波按钮 HBS1-AGQ22F-11Z/J/S/12V/G
- 工业品
价格:¥32.13价格含税(税率13%)
- 品牌名称
- HBAN(红波按钮)
- 商品型号
- HBS1-AGQ22F-11Z/J/S/12V/G
- 商品编号
- C42449988
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand and model: HBAN (红波按钮) HBS1-AGQ22F-11Z/J/S/12V/G industrial panel button switch
2
High protection level: IP67 rating, effectively resistant to dust ingress and temporary water immersion
3
Durable material selection: Button/panel uses stainless steel or nickel-plated brass; housing is plastic; contacts are silver alloy for good conductivity
4
Reliable electrical performance: Contact resistance ≤50mΩ, insulation resistance ≥100MΩ; withstands AC2500V breakdown for 1min without issues
5
Long service life: Electrical part (50,000 cycles under rated load), mechanical part (100,000 cycles no abnormal movement)
6
Momentary operation: Self-resetting type with button stroke 2.0mm and switch stroke3.2mm
7
Panel mounting: Fits 22mm±0.2mm hole (M22x1 thread), recommended tightening torque ~0.6Nm
8
Flexible wiring: Supports matching connectors or welding wire
9
Wide temperature range: -25°C to +55°C
10
Contact configuration: 1NO1NC (one normally open/one normally closed) for versatile control
使用场景 APPLICATIONS
1
Industrial automation lines: Start/stop buttons for conveyors, packaging machines, assembly lines
2
Mechanical equipment: Control panels for machine tools, printing/textile machinery, construction vehicles
3
Outdoor harsh environments: Control cabinets for water treatment, agricultural machinery (dust/water resistance)
4
Vehicle systems: Construction/agricultural vehicles (IP67 suitable)
5
Electrical distribution: Distribution boxes, industrial control panels for power management
6
Commercial devices: Vending machines, automatic doors requiring reliable button operation
注意事项 PRECAUTIONS
1
Installation: Ensure 22mm±0.2mm mounting hole; use 0.6Nm torque to avoid damage
2
Electrical safety: Disconnect power before wiring/maintenance; do not exceed rated voltage/current (check specs)
3
Environment: Avoid corrosive gases/liquids; no long-term water immersion
4
Operation: Do not apply excessive force; release button after momentary use to reset
5
Maintenance: Regularly check connections/abnormalities; clean with dry soft cloth
6
Storage: Keep in dry ventilated area, avoid extreme temps/sunlight

红波按钮 HBS1-AGQ22F-11Z/J/S/12V/G
价格:¥32.13
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- HBS1-AGQ22F-11Z/J/S/12V/B
- HBS1-AGQ22F-11Z/J/S/12V/W
- HBS1-AGQ22F-11Z/J/S/12V/Y
- HBS1-AGQ22F-11Z/J/S/12V/O
- HBS1-AGQ22F-11Z/J/S/24V/R
- HBS1-AGQ22F-11Z/J/S/24V/G
- HBS1-AGQ22F-11Z/J/S/24V/B
- HBS1-AGQ22F-11Z/J/S/24V/W
- HBS1-AGQ22F-11Z/J/S/24V/Y
- HBS1-AGQ22F-11Z/J/S/24V/O
- HBS1-AGQ22F-11Z/J/S/36V/R
- HBS1-AGQ22F-11Z/J/S/36V/G
- HBS1-AGQ22F-11Z/J/S/36V/B
- HBS1-AGQ22F-11Z/J/S/36V/W
- HBS1-AGQ22F-11Z/J/S/36V/Y
- HBS1-AGQ22F-11Z/J/S/36V/O
- HBS1-AGQ22F-11Z/J/S/110V/R
- HBS1-AGQ22F-11Z/J/S/110V/G
- HBS1-AGQ22F-11Z/J/S/110V/B
- HBS1-AGQ22F-11Z/J/S/110V/W
- HBS1-AGQ22F-11Z/J/S/110V/Y







