

红波按钮 HBS1-AGQ19F-11ETZ/J/S/36V/B
- 工业品
价格:¥38.63价格含税(税率13%)
- 品牌名称
- HBAN(红波按钮)
- 商品型号
- HBS1-AGQ19F-11ETZ/J/S/36V/B
- 商品编号
- C42449705
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: HBAN(红波按钮), model: HBS1-AGQ19F-11ETZ/J/S/36V/B
2
Protection grade: IP67 (dustproof and waterproof to 1m depth for up to 30 minutes)
3
Operation type: Self-locking (latching)
4
Press stroke: 2mm, operation force:3N
5
Contact configuration:1NO1NC (1 normally open,1 normally closed)
6
Electrical life:≥500,000 cycles under rated load; Mechanical life:≥1,000,000 cycles
7
Working environment temperature range:-25℃~+65℃
8
Materials: Button surface (PC/stainless steel), button body (stainless steel), contact (silver alloy), post (PVC)
9
LED parameters: Rated voltage36V, rated current ≤30mA, LED life ≥50,000 hours
10
Connection method: Compatible with matching connectors or welding wire
11
Mounting hole size:Φ19mm
12
Electrical specs: Contact resistance ≤50mΩ, insulation resistance ≥100MΩ, dielectric strength AC2500V/1min (no flashover or breakdown)
使用场景 APPLICATIONS
1
Industrial automation control panels (e.g., assembly lines, packaging machinery, conveyor systems)
2
Outdoor electrical equipment enclosures (e.g., street light control boxes, weather monitoring devices)
3
Marine and shipboard equipment (due to IP67 waterproof/dustproof performance)
4
Agricultural machinery (e.g., irrigation system controls, harvester operation panels)
5
HVAC system control interfaces (e.g., commercial air conditioner unit switches)
6
Elevator and escalator control panels (durable and reliable for frequent use)
7
Construction machinery (e.g., excavator cabin control buttons, crane operation switches)
注意事项 PRECAUTIONS
1
Ensure the installation hole size is strictly Φ19mm to guarantee proper fit and maintain waterproof performance
2
Do not apply operating force exceeding3N to avoid damage to the switch's internal structure
3
Keep the working environment temperature within -25℃~+65℃; avoid prolonged exposure to extreme temperatures outside this range
4
When wiring, use matching connectors or perform firm welding to prevent loose connections and electrical hazards
5
Check the seal integrity after installation to preserve IP67 protection; replace the seal if it is damaged
6
Follow relevant electrical safety standards (rated voltage AC2500V, rated current3A) when connecting the switch to circuits
7
Avoid disassembling the switch without professional guidance as it may damage internal components
8
For LED longevity, minimize unnecessary frequent on/off cycles beyond the rated usage

红波按钮 HBS1-AGQ19F-11ETZ/J/S/36V/B
价格:¥38.63
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- HBS1-AGQ19F-11ETZ/J/S/36V/W
- HBS1-AGQ19F-11ETZ/J/S/36V/Y
- HBS1-AGQ19F-11ETZ/J/S/36V/O
- HBS1-AGQ19F-11ETZ/J/S/110V/R
- HBS1-AGQ19F-11ETZ/J/S/110V/G
- HBS1-AGQ19F-11ETZ/J/S/110V/B
- HBS1-AGQ19F-11ETZ/J/S/110V/W
- HBS1-AGQ19F-11ETZ/J/S/110V/Y
- HBS1-AGQ19F-11ETZ/J/S/110V/O
- HBS1-AGQ19F-11ETZ/J/S/220V/R
- HBS1-AGQ19F-11ETZ/J/S/220V/G
- HBS1-AGQ19F-11ETZ/J/S/220V/B
- HBS1-AGQ19F-11ETZ/J/S/220V/W
- HBS1-AGQ19F-11ETZ/J/S/220V/Y
- HBS1-AGQ19F-11ETZ/J/S/220V/O
- HBS1-AGQ19F-11DT/J/S/3V/R
- HBS1-AGQ19F-11DT/J/S/3V/G
- HBS1-AGQ19F-11DT/J/S/3V/B
- HBS1-AGQ19F-11DT/J/S/3V/W
- HBS1-AGQ19F-11DT/J/S/3V/Y
- HBS1-AGQ19F-11DT/J/S/3V/O







