7.5折





LICQ M15/M16圆形推拉自锁连接器插座直板接针16芯 R.EEG.2B.16.CSN
- 工业品
价格:¥51.75
原价:¥ 69
- 品牌名称
- LICQ
- 商品型号
- R.EEG.2B.16.CSN
- 商品编号
- C42436193
- 商品毛重
18.25克(g)
广东仓2
购买数量
个
(50个/托盘,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: LICQ, Model: R.EEG.2B.16.CSN
2
Type: Circular aviation connector with push-pull self-locking and plug-in self-locking design
3
Housing material: Metal parts made of copper alloy with nickel plating and chrome plating
4
Insulator material: PPS (optional PEEK for alternative needs)
5
Contact material: Copper alloy with gold plating, ensuring low contact resistance
6
Electrical parameters: Rated current of 6A; test voltage of 0.95kV rms (pin-pin) and 1.25kV rms (pin-shell); maximum contact resistance of 12.5mΩ; insulation resistance of 5000MΩ (normal state)
7
Environmental resistance: Operating temperature range of -55°C to +250°C; salt spray corrosion resistance over 72 hours; vibration resistance of 15g (10Hz-100Hz)
8
Mechanical performance: Plugging and unplugging test over 5000 cycles; shielding performance of 100g (6ms)
9
Protection class: IP50, suitable for dust-protected environments
10
Customization: Support for custom cable lengths as per user requirements
11
Dimensions: Provide panel cut-out size and PCB cut-out size for easy installation
使用场景 APPLICATIONS
1
Industrial automation equipment: Used for power connection between control panels and actuators
2
Communication devices: Suitable for signal and power transmission in communication base stations or terminal equipment
3
Test and measurement instruments: Applied in precision instruments requiring stable electrical connections
4
PCB-based electronic devices: Compatible with PCB installations due to provided PCB cut-out dimensions
5
Equipment in harsh temperature environments: Ideal for devices operating in extreme cold (-55°C) or high heat (+250°C) conditions
6
Vibration-prone environments: Suitable for machinery or vehicles with moderate vibration (15g range)
注意事项 PRECAUTIONS
1
Installation: Follow the specified panel cut-out size and PCB cut-out size to ensure proper fit
2
Handling: Use push-pull motion as designed; avoid excessive force or twisting to prevent pin damage
3
Environmental limitations: IP50 protection does not support immersion or heavy water spray; avoid use in fully wet environments
4
Maintenance: Regularly clean contact surfaces to remove dust or oxidation; inspect for corrosion after exposure to salt spray
5
Electrical safety: Do not exceed the rated current (6A) or test voltage limits to prevent component damage
6
Customization: If custom cable lengths are needed, specify the required length when placing the order

LICQ M15/M16圆形推拉自锁连接器插座直板接针16芯 R.EEG.2B.16.CSN
价格:¥51.75
购买数量
个
(50个/托盘,最小起订量1个,递增量:1)
总价金额:
¥0.00相似推荐
其他推荐
- R.EEG.2B.18.CSN
- R.EEG.2B.19.CSN
- R.EEG.2B.26.CSN
- R.EEG.2B.32.CSN
- R.ECG.2B.02.CSV
- R.ECG.2B.03.CSV
- R.ECG.2B.04.CSV
- R.ECG.2B.05.CSV
- R.ECG.2B.06.CSV
- R.ECG.2B.07.CSV
- R.ECG.2B.08.CSV
- R.ECG.2B.10.CSV
- R.ECG.2B.12.CSV
- R.ECG.2B.14.CSV
- R.ECG.2B.16.CSV
- R.ECG.2B.18.CSV
- R.ECG.2B.19.CSV
- R.ECG.2B.26.CSV
- R.ECG.2B.32.CSV
- 1P.PAG.M0.2.CA.NN.52
- 1P.PAG.M0.2.CA.NN.65