7.5折





LICQ M11/M12圆形推拉自锁连接器印制板接插PCB板6芯 BR.EPG.1B.106.HSN
- 工业品
价格:¥43.125
原价:¥ 57.5
- 品牌名称
- LICQ
- 商品型号
- BR.EPG.1B.106.HSN
- 商品编号
- C42435917
- 商品毛重
12.15克(g)
广东仓2
购买数量
个
(50个/托盘,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Push-pull self-locking design ensures secure connection and easy operation
2
Circular 6-pin configuration suitable for power transmission applications
3
Durable construction: brass housing with nickel plating, outer insulator and insulator made of PPS (optional PEEK)
4
Wide temperature resistance range: -55°C to +250°C
5
Excellent environmental performance: salt spray resistance >72 hours, humidity tolerance <95% at 60°C, IP50 dust protection
6
Reliable electrical parameters: rated current 4.5A, test voltage (pin-pin:1.05kV rms, pin-shell:1.2kV rms), shielding effectiveness ≥75dB at 10MHz
7
Mechanical durability: up to 5000 plugging/unplugging cycles, vibration resistance (15g at10Hz-1000Hz), shock resistance (100g at6ms)
使用场景 APPLICATIONS
1
PCB-mounted power connection in industrial automation systems
2
Test instruments and electronic devices requiring stable power transmission
3
Environments with temperature fluctuations (-55°C to +250°C) like high-temperature machinery or low-temperature storage
4
Dust-prone areas where IP50 dust protection is sufficient
5
Devices needing frequent plugging/unplugging without connection failure
注意事项 PRECAUTIONS
1
Align the 6-pin hole position with PCB holes correctly during installation
2
Do not exceed rated current (4.5A) or test voltage limits
3
Operate push-pull lock gently; avoid forced handling
4
Use and store within specified temperature and humidity ranges
5
Choose PEEK insulator variant if higher performance is required
6
Regularly inspect for wear or corrosion; replace if damaged

LICQ M11/M12圆形推拉自锁连接器印制板接插PCB板6芯 BR.EPG.1B.106.HSN
价格:¥43.125
购买数量
个
(50个/托盘,最小起订量1个,递增量:1)
总价金额:
¥0.00相似推荐
其他推荐
- BR.EPG.1B.107.HSN
- BR.EPG.1B.108.HSN
- BR.EPG.1B.10.HSN
- BR.FGG.1B.102.CSAD52
- BR.FGG.1B.102.CSAD62
- BR.FGG.1B.102.CSAD72
- BR.FGG.1B.102.CSAD52Z
- BR.FGG.1B.102.CSAD62Z
- BR.FGG.1B.102.CSAD72Z
- BR.FGG.1B.103.CSAD52
- BR.FGG.1B.103.CSAD62
- BR.FGG.1B.103.CSAD72
- BR.FGG.1B.103.CSAD52Z
- BR.FGG.1B.103.CSAD72Z
- BR.FGG.1B.104.CSAD52
- BR.FGG.1B.104.CSAD62
- BR.FGG.1B.104.CSAD72
- BR.FGG.1B.104.CSAD62Z
- BR.FGG.1B.104.CSAD72Z
- BR.FGG.1B.105.CSAD52
- BR.FGG.1B.105.CSAD62