嘉立创上市
购物车0
SL1018实物图
  • SL1018商品缩略图
  • 引脚图
  • 焊盘图

温馨提醒:图片仅供参考,商品以实物为准

SL1018

SL1018

描述
SL1018产品由一个红外发光二极管和一个光电晶体管组成;光耦器件可实现不同电路之间的电气隔离和信号传输,产品广泛应用于电源设备上,例如手机充电器,家电产品电源供应器等。 SL1018 photocoupler consist of an infrared light- emitting diode and a phototransistor. The devices can realize electrical isolation and signal transmission between different circuits, The products are widely used in power supply equipment, such as mobile phone charger, home appliance product power supply device, etc.。
品牌名称
Slkor(萨科微)
商品型号
SL1018
商品编号
C42415182
商品封装
SOP-4-300mil-2.54mm​
包装方式
编带
商品毛重
0.244667克(g)

商品参数

属性参数值
商品目录晶体管输出光耦
输入类型DC
输出类型光电三极管
正向压降(Vf)1.35V
输出电流50mA
隔离电压(Vrms)5kV
直流反向耐压(Vr)6V
负载电压80V
属性参数值
集射极饱和电压(VCE(sat))200mV@20mA,1mA
上升时间(tr)4us
下降时间3us
工作温度-55℃~+110℃
电流传输比(CTR)最小值130%
电流传输比(CTR)最大值/饱和值260%
正向电流(If)50mA
功能特性-

商品概述

SL1018产品由一个红外发光二极管和一个光电晶体管组成;光耦器件可实现不同电路之间的电气隔离和信号传输,产品广泛应用于电源设备上,例如手机充电器,家电产品电源供应器等。 SL1018 photocoupler consist of an infrared light- emitting diode and a phototransistor. The devices can realize electrical isolation and signal transmission between different circuits, The products are widely used in power supply equipment, such as mobile phone charger, home appliance product power supply device, etc.

商品特性

  • 电流转换比(CTR: 130% - 260% @Ir=5mA, VcE=5V) Current transfer ratio (CTR: 130% - 260% @Ir=5mA, VcE=5V)
  • 输入-输出隔离电压:(Viso=5,000Vrms) High isolation voltage between input and output(Viso=5,000Vrms)
  • 爬电距离>8mm Creepage distance > 8mm
  • 工作温度最高可达+110℃ Operating temperature up to +110℃
  • 集电极-发射极击穿电压 BVCEO ≥ 80V Collector-Emitter voltage BVCEO ≥ 80V
  • 产品符合RoHS、REACH及HF等环保法规要求; The products comply with RoHS, REACH and HF;

数据手册PDF